DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,463 In Stock | 1 : $19.50000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.3 CFM (0.708m³/min) | 1.868 in H2O (465.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 7.2 W | 17600 RPM | 4 Wire Leads | IP51 - Dust Protected | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.098 lb (44.45 g) | |||
140 In Stock | 1 : $38.25000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 37.1 CFM (1.04m³/min) | 9.240 in H2O (2300.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 31.2 W | 38000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
1,700 In Stock | 1 : $66.09000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 37.4 CFM (1.05m³/min) | 9.640 in H2O (2401.2 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 72.0dB(A) | 37.2 W | 36200 Front, 3200 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.243 lb (110.22 g) | |||
169 In Stock | 1 : $28.01000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 41.2 CFM (1.15m³/min) | 8.112 in H2O (2020.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 72.5dB(A) | 50.4 W | 35000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
239 In Stock | 1 : $44.92000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 33.9 CFM (0.949m³/min) | 6.440 in H2O (1604.1 Pa) | Ball | Tubeaxial (Dual) | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 39 W | 29500 Front, 26500 Rear | 4 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
261 In Stock | 1 : $47.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 37.6 CFM (1.05m³/min) | 9.561 in H2O (2381.5 Pa) | Ball | Tubeaxial (Dual) | PWM Control, Speed Sensor (Tach) | 82.5dB(A) | 43.2 W | 32000 Front, 30500 Rear | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
233 In Stock | 1 : $31.28000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 31.8 CFM (0.890m³/min) | 2.290 in H2O (570.4 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 16.8 W | 15800 Front, 12200 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
1,170 In Stock | 1 : $5.06000 Bulk | Bulk | Active | - | Square - 40mm L x 40mm H | 10.00mm | 254.0 CFM (7.11m³/min) | 0.121 in H2O (30.1 Pa) | Ball | Tubeaxial | Auto Restart | 23.0dB(A) | 820 mW | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUR, TUV, UL | - | |||
349 In Stock | 1 : $21.22000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 35.0 CFM (0.980m³/min) | 5.888 in H2O (1466.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 67.5dB(A) | 28.08 W | 30000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
144 In Stock | 1 : $47.88000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 35.3 CFM (0.988m³/min) | 5.170 in H2O (1287.8 Pa) | Ball | Tubeaxial (Dual) | Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach) | 69.5dB(A) | 33.6 W | 25200 RPM Front, 21000 RPM Rear | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
41 In Stock | 1 : $27.52000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 30.3 CFM (0.848m³/min) | 3.100 in H2O (772.2 Pa) | Ball | Tubeaxial (Dual) | Auto Restart, PWM Control, Speed Sensor (Tach) | 69.0dB | 15.6 W | 20000 Front, 18000 Rear | 4 Wire Leads per Fan | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
78 In Stock | 1 : $44.32000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 51.00mm | 65.3 CFM (1.83m³/min) | 2.010 in H2O (500.7 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 24 W | 10500 Front, 8200 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
54 In Stock | 1 : $23.59000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 39.9 CFM (1.13m³/min) | 5.430 in H2O (1352.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 67.0dB | 36 W | 29500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
31 In Stock | 1 : $55.15000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 137.7 CFM (3.86m³/min) | 5.480 in H2O (1365 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 76.5dB(A) | 79.2 W | 17000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $35.37000 Box | Box | Active | 12VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 32.90mm | 56.1 CFM (1.57m³/min) | 6.903 in H2O (1719.5 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 60 W | 7500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 1,040 : $40.29658 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 25.0 CFM (0.700m³/min) | 6.190 in H2O (1541.9 Pa) | Ball | Tubeaxial (Dual) | Auto Restart | 65.0dB(A) | 16.8 W | 25500 RPM Front, 22300 RPM Rear | 2 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |