Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
MF60252V1-1000U-A99
FAN AXIAL 60X25MM 24VDC WIRE
Sunon Fans
370
In Stock
1 : $6.51000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.0dB(A)1.2 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.101 lb (45.81 g)
PE60252B1-000U-A99
PE60252B1-000U-A99
FAN AXIAL 60X25MM 24VDC WIRE
Sunon Fans
4,764
In Stock
1 : $13.17000
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm36.0 CFM (1.01m³/min)0.540 in H2O (134.5 Pa)BallTubeaxialAuto Restart44.0dB(A)3.72 W6900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.167 lb (75.75 g)
2,776
In Stock
1 : $15.86000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm39.2 CFM (1.10m³/min)0.980 in H2O (244.0 Pa)BallTubeaxial-54.0dB6.5 W9200 RPM2 Wire LeadsIP69K - Dust Tight, High Temp Water Jets, Waterproof14 ~ 158°F (-10 ~ 70°C)-0.198 lb (89.81 g)
EF60252S1-1000U-A99
EF60252S1-1000U-A99
FAN AXIAL 60X25MM 24VDC WIRE
Sunon Fans
374
In Stock
1 : $5.48000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)SleeveTubeaxialAuto Restart27.0dB(A)1.2 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.101 lb (45.81 g)
F6025E24B-RSR
F6025E24B-RSR
FAN AXIAL 60X25MM 24VDC WIRE
Mechatronics Fan Group
1,630
In Stock
1 : $10.54000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.230 in H2O (57.3 Pa)BallTubeaxialAuto Restart, Locked Rotor Protection36.0dB(A)-4600 RPM2 Wire Leads--CE, cUL, TUV, UL0.139 lb (63.05 g)
113
In Stock
1 : $9.17000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor33.0dB1.9 W4700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
EE60252B1-000U-A99
EE60252B1-000U-A99
FAN AXIAL 60X25MM 24VDC WIRE
Sunon Fans
251
In Stock
1 : $11.79000
Bulk
Bulk
Last Time Buy24VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)BallTubeaxialAuto Restart34.5dB(A)1.68 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.111 lb (50.35 g)
0
In Stock
Check Lead Time
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart35.0dB2.4 W5300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $9.63000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor35.0dB2.4 W5300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
16
In Stock
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialAuto Restart23.5dB1 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart33.0dB1.9 W4700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
120 : $7.29625
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)32.0dB1.92 W4700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
Showing
of 12

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.