DC Brushless Fans (BLDC)

Results: 2
Manufacturer
NMB Technologies CorporationOrion Fans
Series
0512GSODB5115
Packaging
BoxBulk
Size / Dimension
Rectangular/Rounded - 51.11mm L x 47.76mm HSquare/Rounded - 51mm L x 51mm H
Width
15.00mm25.00mm
Air Flow
2.4 CFM (0.067m³/min)7.1 CFM (0.199m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)0.680 in H2O (169.4 Pa)
Features
-Auto Restart
Noise
32.0dB39.0dB
Power (Watts)
840 mW2.4 W
RPM
3500 RPM5700 RPM
Approval Agency
-CE, cURus
Weight
0.059 lb (26.76 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
612
In Stock
1 : $12.28000
Box
Box
Active
12VDC
Square/Rounded - 51mm L x 51mm H
25.00mm
7.1 CFM (0.199m³/min)
0.680 in H2O (169.4 Pa)
Ball
Blower
Auto Restart
39.0dB
2.4 W
5700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
ODB5115 Series
ODB5115-12LB
FAN BLOWER 51.11X15MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
1 : $16.58000
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 51.11mm L x 47.76mm H
15.00mm
2.4 CFM (0.067m³/min)
0.200 in H2O (49.8 Pa)
Ball
Blower
-
32.0dB
840 mW
3500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.059 lb (26.76 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.