DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,241 In Stock | 1 : $11.88000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 9.2 CFM (0.258m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart | 33.4dB | 1.45 W | 8000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
1,236 In Stock | 1 : $7.77000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | - | 21.0dB(A) | 720 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
0 In Stock Check Lead Time | 400 : $6.53613 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 6.8 CFM (0.190m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart | 29.6dB(A) | 1.92 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |