DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AFB Series
FAN AXIAL 60X25.4MM 12VDC WIRE
Delta Electronics
4,217
In Stock
1 : $20.19000
Box
-
Box
Active
12VDC
Square - 60mm L x 60mm H
25.40mm
50.4 CFM (1.41m³/min)
0.926 in H2O (230.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
55.0dB(A)
10.08 W
9000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.176 lb (80.00 g)
OD8038-48HBVXC
FAN AXIAL 80X38MM 48VDC WIRE
Orion Fans
393
In Stock
1,640
Factory
1 : $28.16000
Box
-
Box
Active
48VDC
Square - 80mm L x 80mm H
38.00mm
99.0 CFM (2.77m³/min)
0.810 in H2O (201.8 Pa)
Ball
Tubeaxial
Auto Restart
57.0dB
14 W
6300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.