DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : $16.43000 Box | Box | Active | 12VDC | Rectangular/Rounded - 78.9mm L x 79.7mm H | 28.00mm | 17.0 CFM (0.476m³/min) | 1.075 in H2O (267.8 Pa) | Sleeve | Blower | Auto Restart | 40.0dB | 4.32 W | 3650 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
653 In Stock | 1 : $20.62000 Bulk | - | Bulk | Active | 12VDC | Rectangular/Rounded - 97mm L x 93.5mm H | 33.00mm | 28.6 CFM (0.801m³/min) | 1.400 in H2O (348.7 Pa) | Ball | Blower | Auto Restart | 54.5dB(A) | 12.4 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | ||
749 In Stock | 1 : $31.52000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 21.6 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
345 In Stock | 1 : $40.94000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 39.2 CFM (1.10m³/min) | 1.968 in H2O (490.0 Pa) | Ball | Blower | Locked Rotor Protection | 57.0dB(A) | 13.2 W | 4850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) |