DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : $12.40000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | 36.0 CFM (1.01m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 34.0dB | 1.68 W | 3300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
115 In Stock | 1 : $15.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 24.7 CFM (0.692m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | - | 42.0dB | 3.6 W | 6900 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
87 In Stock | 1 : $16.25000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 19.4 CFM (0.543m³/min) | 0.272 in H2O (67.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 36.5dB(A) | 1.68 W | 5600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
5 In Stock | 1 : $16.73000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 38.4 CFM (1.08m³/min) | 0.940 in H2O (234.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.0dB(A) | 6.6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $16.73000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |