DC Brushless Fans (BLDC)

Results: 8
Manufacturer
Mechatronics Fan GroupNMB Technologies CorporationOrion FansSanyo Denki America Inc.
Series
06025VA08025SS08025VE08038REMS8038-HOD8025OD8025-IP69KSan Ace 80W
Packaging
BoxBulk
Size / Dimension
Square - 60mm L x 60mm HSquare - 80mm L x 80mm H
Width
25.00mm25.20mm25.40mm38.00mm
Air Flow
39.2 CFM (1.10m³/min)40.0 CFM (1.12m³/min)54.7 CFM (1.53m³/min)73.1 CFM (2.05m³/min)82.7 CFM (2.32m³/min)105.9 CFM (2.97m³/min)120.5 CFM (3.37m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)0.270 in H2O (67.3 Pa)0.760 in H2O (189.3 Pa)0.843 in H2O (210.0 Pa)0.980 in H2O (244.0 Pa)1.430 in H2O (356.2 Pa)1.550 in H2O (385.0 Pa)
Bearing Type
BallSleeve
Features
-Auto RestartAuto Restart, PWM Control, Speed Sensor (Tach)Auto Restart, Speed Sensor (Tach)Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
33.0dB33.0dB(A)39.5dB53.0dB54.0dB54.0dB(A)59.5dB(A)77.0dB(A)
Power (Watts)
2.9 W5.04 W6.5 W6.72 W20.88 W
RPM
3300 RPM4100 RPM7000 RPM7500 RPM8250 RPM9200 RPM10000 RPM
Termination
2 Wire Leads3 Wire Leads4 Position Rectangular Connector4 Wire Leads
Ingress Protection
-IP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, WaterproofIP69K - Dust Tight, High Temp Water Jets, WaterproofIP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)-4 ~ 158°F (-20 ~ 70°C)5 ~ 149°F (-15 ~ 65°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, cULus, VDECE, cURus, TUV, URCE, cURus, VDEcURus, TUV
Weight
0.191 lb (86.64 g)0.198 lb (89.81 g)0.391 lb (177.35 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
2,908
In Stock
1 : $14.80000
Bulk
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
39.2 CFM (1.10m³/min)
0.980 in H2O (244.0 Pa)
Ball
Tubeaxial
-
54.0dB
6.5 W
9200 RPM
2 Wire Leads
IP69K - Dust Tight, High Temp Water Jets, Waterproof
14 ~ 158°F (-10 ~ 70°C)
-
0.198 lb (89.81 g)
OD8025-IP69K-Series
OD8025-24HBIP69K
FAN AXIAL 80X25MM 24VDC WIRE
Orion Fans
718
In Stock
2,940
Factory
1 : $21.49000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
40.0 CFM (1.12m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB(A)
2.9 W
3300 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
262
In Stock
1 : $29.61000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
120.5 CFM (3.37m³/min)
1.550 in H2O (385.0 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
77.0dB(A)
-
10000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
-
0.391 lb (177.35 g)
OD8025-12HHBIP68
OD8025-24HBIP68
FAN AXIAL 80X25MM 24VDC WIRE
Orion Fans
203
In Stock
1,880
Factory
1 : $17.56000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
40.0 CFM (1.12m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB
2.9 W
3300 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.191 lb (86.64 g)
08025VE-24P-CUD-2
08025VE-24P-CUD-2
80X80X25MM, 24VDC, 7,000 RPM, 73
NMB Technologies Corporation
255
In Stock
1 : $35.82000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.40mm
73.1 CFM (2.05m³/min)
0.760 in H2O (189.3 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
53.0dB
6.72 W
7000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, VDE
-
9WL0812P4J001
9WPA0824P4G003
80X25MM, DC, 24V, SPLASH & DUST
Sanyo Denki America Inc.
200
In Stock
1 : $42.30000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.20mm
82.7 CFM (2.32m³/min)
0.843 in H2O (210.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
54.0dB(A)
-
8250 RPM
4 Position Rectangular Connector
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
-
-
40
In Stock
1 : $8.34000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
54.7 CFM (1.53m³/min)
0.270 in H2O (67.3 Pa)
Sleeve
Tubeaxial
Auto Restart, Speed Sensor (Tach)
39.5dB
5.04 W
4100 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
-
0
In Stock
Check Lead Time
1 : $34.16000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
105.9 CFM (2.97m³/min)
1.430 in H2O (356.2 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
59.5dB(A)
20.88 W
7500 RPM
3 Wire Leads
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cULus, VDE
-
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.