DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : $14.78000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | - | 8000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
1,240 In Stock | 1 : $14.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 2.16 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
752 In Stock This product has a maximum purchase limit | 1 : $15.02000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 11.5 CFM (0.322m³/min) | 0.359 in H2O (89.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 2.16 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
140 In Stock | 1 : $16.11000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.10mm | 14.5 CFM (0.406m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | - | 44.5dB | 2.4 W | 13000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.121 lb (54.88 g) | |||
159 In Stock | 1 : $7.18000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.9 CFM (0.333m³/min) | 0.410 in H2O (102.1 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.2dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
676 In Stock | 1 : $9.33000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.9 CFM (0.333m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.2dB(A) | 2.88 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
88 In Stock | 1 : $10.35000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
327 In Stock | 1 : $12.42000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.2 CFM (0.286m³/min) | 0.310 in H2O (77.2 Pa) | Ball | Tubeaxial | Auto Restart | 32.5dB | 1.7 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
174 In Stock | 1 : $12.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.3 CFM (0.316m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 37.0dB | 2.4 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
135 In Stock | 1 : $14.92000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.0 CFM (0.252m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 26.0dB(A) | - | 6000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
158 In Stock | 1 : $17.39000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 54.0dB(A) | 6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
1,506 In Stock | 1 : $15.91000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.52 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
178 In Stock | 1 : $17.80000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.10mm | 14.5 CFM (0.406m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 2.4 W | 13000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
947 In Stock | 1 : $12.50000 Box | Box | Obsolete | 24VDC | Square - 40.1mm L x 40.1mm H | 20.00mm | 11.3 CFM (0.316m³/min) | 0.399 in H2O (99.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 34.6dB(A) | 2.4 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.088 lb (39.92 g) | |||
1,347 In Stock | 1 : $12.50000 Box | Box | Obsolete | 24VDC | Square - 40.1mm L x 40.1mm H | 20.00mm | 11.3 CFM (0.316m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 34.6dB(A) | 2.4 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.088 lb (39.92 g) | |||
77 In Stock | 1 : $15.69000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.0 CFM (0.252m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.1dB(A) | 1.72 W | 8190 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
100 In Stock | 1 : $15.04000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 2.16 W | 9000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
93 In Stock | 1 : $17.12000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.10mm | 14.5 CFM (0.406m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 2.76 W | 13000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $72.68000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.610 in H2O (401.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 51.0dB(A) | 6.24 W | 17500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
0 In Stock Check Lead Time | 1 : $72.68000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.610 in H2O (401.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 51.0dB(A) | 6.24 W | 17500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
5 In Stock | 1 : $11.95000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.3 CFM (0.316m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : $11.95000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.8 CFM (0.246m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 29.0dB | 1.2 W | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
350 In Stock | 1 : $12.50000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.3 CFM (0.316m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 37.0dB | 2.4 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : $50.86000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 900 mW | 8800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - |