DC Brushless Fans (BLDC)

Results: 9
Manufacturer
CUI DevicesMechatronics Fan GroupOrion FansPelonis TechnologiesWakefield-Vette
Series
B5015CBM-40BCBM-40CCBM-50BFCBM-50CDBhiFLOWODB5115
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC
Size / Dimension
Rectangular/Round - 51mm L x 51mm HRectangular/Rounded - 49.8mm L x 49.2mm HRectangular/Rounded - 51.11mm L x 47.76mm HRectangular/Rounded - 51.6mm L x 51.2mm HSquare/Rounded - 39.5mm L x 39.5mm HSquare/Rounded - 51mm L x 51mm HSquare/Rounded - 60mm L x 60mm H
Width
10.00mm15.00mm15.50mm15.70mm20.00mm
Air Flow
1.2 CFM (0.034m³/min)1.8 CFM (0.050m³/min)2.4 CFM (0.067m³/min)2.4 CFM (0.07m³/min)2.9 CFM (0.081m³/min)4.2 CFM (0.118m³/min)5.0 CFM (0.140m³/min)6.1 CFM (0.171m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)0.140 in H2O (34.9 Pa)0.160 in H2O (39.8 Pa)0.200 in H2O (49.8 Pa)0.280 in H2O (69.7 Pa)0.450 in H2O (112.1 Pa)0.500 in H2O (124.5 Pa)0.640 in H2O (159.4 Pa)0.880 in H2O (219.2 Pa)
Bearing Type
BallomniCOOL™ Magnetic SleeveSleeve
Features
-Auto Restart, Locked Rotor Protection, Polarity ProtectionAuto Restart, Speed Sensor (Tach)Locked Rotor ProtectionSpeed Sensor (Tach)Thermal Overload Protector (TOP)
Noise
17.8dB(A)26.0dB(A)26.7dB(A)27.0dB(A)32.0dB34.8dB(A)36.0dB(A)38.0dB45.0dB(A)
Power (Watts)
600 mW840 mW960 mW1.32 W1.44 W1.92 W3.24 W
RPM
3000 RPM3500 RPM4000 RPM4500 RPM5500 RPM6000 RPM6500 RPM
Termination
2 Wire Leads3 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water Resistant
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CECE, cUL, TUV, ULCE, cURusCE, cURus, TUVcUL, UL
Weight
0.059 lb (26.76 g)0.062 lb (28.12 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
B5015E24B-BSR
B5015E24B-BSR
FAN BLOWER 51X15.7MM 24VDC WIRE
Mechatronics Fan Group
546
In Stock
1 : $10.64000
Bulk
Bulk
Active
24VDC
Square/Rounded - 51mm L x 51mm H
15.70mm
5.0 CFM (0.140m³/min)
0.880 in H2O (219.2 Pa)
Ball
Blower
Thermal Overload Protector (TOP)
45.0dB(A)
-
6500 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.062 lb (28.12 g)
ODB5115 Series
ODB5115-12HB
FAN BLOWER 51.11X15MM 12VDC WIRE
Orion Fans
1,080
In Stock
1 : $17.01000
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 51.11mm L x 47.76mm H
15.00mm
4.2 CFM (0.118m³/min)
0.500 in H2O (124.5 Pa)
Ball
Blower
-
38.0dB
1.92 W
5500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.059 lb (26.76 g)
CBM-4010C-140-178
CBM-4010C-160-267
FAN BLOWER 39.5X10MM 12VDC WIRE
CUI Devices
243
In Stock
1 : $6.63000
Box
Box
Active
12VDC
Square/Rounded - 39.5mm L x 39.5mm H
10.00mm
1.8 CFM (0.050m³/min)
0.160 in H2O (39.8 Pa)
omniCOOL™ Magnetic Sleeve
Blower
-
26.7dB(A)
1.32 W
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
DC BLOWER, 49.2 X 49.8 X 20 MM,
CBM-5020C-160-360
DC BLOWER, 49.2 X 49.8 X 20 MM,
CUI Devices
127
In Stock
1 : $7.29000
Box
Box
Active
12VDC
Rectangular/Rounded - 49.8mm L x 49.2mm H
20.00mm
6.1 CFM (0.171m³/min)
0.640 in H2O (159.4 Pa)
omniCOOL™ Magnetic Sleeve
Blower
-
36.0dB(A)
3.24 W
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
CBM-4010B-140-178
CBM-4010B-140-178-20
FAN BLOWER 39.5X10MM 12VDC WIRE
CUI Devices
514
In Stock
1 : $9.87000
Box
Box
Active
12VDC
Square/Rounded - 39.5mm L x 39.5mm H
10.00mm
1.2 CFM (0.034m³/min)
0.070 in H2O (17.4 Pa)
Ball
Blower
Auto Restart, Speed Sensor (Tach)
17.8dB(A)
960 mW
4000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
ODB5115 Series
ODB5115-12LB
FAN BLOWER 51.11X15MM 12VDC WIRE
Orion Fans
374
In Stock
1 : $17.01000
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 51.11mm L x 47.76mm H
15.00mm
2.4 CFM (0.067m³/min)
0.200 in H2O (49.8 Pa)
Ball
Blower
-
32.0dB
840 mW
3500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.059 lb (26.76 g)
DB0601512
DB0601512L2B-2T0
FAN BLOWER 60X15.5MM 12VDC WIRE
Wakefield-Vette
632
In Stock
1 : $11.15000
Box
Box
Active
12VDC
Square/Rounded - 60mm L x 60mm H
15.50mm
2.4 CFM (0.067m³/min)
0.280 in H2O (69.7 Pa)
Ball
Blower
Locked Rotor Protection
27.0dB(A)
840 mW
3500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
DC BLOWER, 51.7 X 51.25 X 14.9 M
CBM-5015BF-145-348-20
DC BLOWER, 51.7 X 51.25 X 14.9 M
CUI Devices
198
In Stock
1 : $7.08000
Box
Box
Active
12VDC
Rectangular/Rounded - 51.6mm L x 51.2mm H
15.00mm
2.9 CFM (0.081m³/min)
0.450 in H2O (112.1 Pa)
Ball
Blower
Speed Sensor (Tach)
34.8dB(A)
1.44 W
4500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
RBL5015S
RBL5015S
FAN BLOWER 51X15MM 12VDC WIRE
Pelonis Technologies
710
Marketplace
1 : $9.43000
Bulk
Bulk
Active
12VDC
Rectangular/Round - 51mm L x 51mm H
15.00mm
2.4 CFM (0.07m³/min)
0.140 in H2O (34.9 Pa)
Sleeve
Blower
Auto Restart, Locked Rotor Protection, Polarity Protection
26.0dB(A)
600 mW
3000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cUL, UL
-
Showing
of 9

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.