DC Brushless Fans (BLDC)

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB03505HHA-C16R
BFB03505HHA-C16R
FAN BLOWER 35X10MM 5VDC
Delta Electronics
651
In Stock
1 : $11.64000
Box
Box
Active
5VDC
Square - 35mm L x 35mm H
10.00mm
2.1 CFM (0.059m³/min)
0.443 in H2O (110.3 Pa)
Ball
Blower
Locked Rotor Protection
31.0dB(A)
1.15 W
8500 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
-
0.025 lb (11.34 g)
KDB0305HA3-00C1J
KDB0305HA3-00
FAN BLOWER 30X3.5MM 5VDC RECT
Delta Electronics
1,999
In Stock
1 : $16.36000
Box
Box
Active
5VDC
Square - 30mm L x 30mm H
3.50mm
0.950 CFM (0.027m³/min)
0.946 in H2O (235.6 Pa)
Hydrodynamic
Blower
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
42.0dB(A)
1.75 W
12500 RPM
4 Position Rectangular Connector
IP55 - Dust Protected, Water Resistant
14 ~ 140°F (-10 ~ 60°C)
cULus, TUV
0.012 lb (5.44 g)
BFB0305MA-A
BFB0305MA-A
FAN BLOWER 30X10MM 5VDC WIRE
Delta Electronics
1,598
In Stock
1 : $10.57000
Bulk
Bulk
Obsolete
5VDC
Square - 30mm L x 30mm H
10.00mm
1.2 CFM (0.034m³/min)
0.206 in H2O (51.3 Pa)
Ball
Blower
Locked Rotor Protection
26.0dB(A)
400 mW
6500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.023 lb (10.43 g)
BFB Series
BFB0405HHA-A
FAN BLOWER 40X10MM 5VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $12.78000
Tray
Tray
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Protection
34.5dB(A)
800 mW
8500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
BFB04505HHA-CF00
BFB04505HHA-CF00
FAN BLOWER 45X10.3MM 5VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $13.51000
Box
Box
Active
5VDC
Square - 45mm L x 45mm H
10.30mm
3.5 CFM (0.098m³/min)
0.560 in H2O (139.5 Pa)
Ball
Blower
Locked Rotor Protection, Speed Sensor (Tach)
35.5dB(A)
1.25 W
5900 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.04 lb (18.14 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.