DC Brushless Fans (BLDC)

Results: 5
Manufacturer
CUI DevicesDelta ElectronicsGelid Solutions LLCOrion Fans
Series
AFBCFM-120BFNOD1225Silent 14 PWM
Packaging
BoxRetail Package
Product Status
ActiveLast Time Buy
Size / Dimension
Square - 120mm L x 120mm HSquare - 140mm L x 140mm H
Width
25.00mm25.40mm
Air Flow
52.2 CFM (1.46m³/min)62.9 CFM (1.76m³/min)64.5 CFM (1.81m³/min)70.0 CFM (1.96m³/min)74.5 CFM (2.09m³/min)
Static Pressure
0.059 in H2O (14.7 Pa)0.060 in H2O (14.9 Pa)0.063 in H2O (15.7 Pa)0.150 in H2O (37.3 Pa)0.154 in H2O (38.4 Pa)
Bearing Type
BallHydrodynamic
Features
Auto RestartAuto Restart, PWM Control, Speed Sensor (Tach)Fan Mounts Included, PWM Control, Speed Sensor (Tach)Locked Rotor ProtectionPWM Control
Noise
20.0dB(A)24.8dB(A)25.0dB(A)25.5dB(A)32.5dB(A)
Power (Watts)
1.68 W2.5 W2.76 W
RPM
750/1600 RPM1200 RPM1500 RPM1900 RPM
Termination
2 Wire Leads3 Position Rectangular Connector4 Position Rectangular Connector4 Wire Leads
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CECE, CSA, UL, VDECE, cURus, TUVCE, cURus, TUV, UR
Weight
0.341 lb (154.67 g)0.437 lb (198.00 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD1225-12LB
OD1225-12LB
FAN AXIAL 120X25MM 12VDC WIRE
Orion Fans
1,063
In Stock
1 : $20.13000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
70.0 CFM (1.96m³/min)
0.150 in H2O (37.3 Pa)
Ball
Tubeaxial
Auto Restart
25.0dB(A)
2.5 W
1900 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.341 lb (154.67 g)
CFM-A(225,238)B
CFM-A225B-115-287-22
FAN AXIAL 120X25.4MM 12VDC WIRE
CUI Devices
143
In Stock
1 : $8.32000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.40mm
52.2 CFM (1.46m³/min)
0.060 in H2O (14.9 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
24.8dB(A)
2.76 W
1500 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
FAN AXL 140X25MM 12VDC RECT CONN
FN-PX14-12
FAN AXL 140X25MM 12VDC RECT CONN
Gelid Solutions LLC
26
In Stock
1 : $11.57000
Retail Package
Retail Package
Last Time Buy
12VDC
Square - 140mm L x 140mm H
25.00mm
74.5 CFM (2.09m³/min)
0.059 in H2O (14.7 Pa)
Hydrodynamic
Tubeaxial
Fan Mounts Included, PWM Control, Speed Sensor (Tach)
20.0dB(A)
-
1200 RPM
4 Position Rectangular Connector
-
-
CE
-
FN-PX12-16
FN-PX12-16
SILENT 12 PWM - BLACK
Gelid Solutions LLC
15
In Stock
1 : $12.44000
Retail Package
Retail Package
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
64.5 CFM (1.81m³/min)
0.063 in H2O (15.7 Pa)
Hydrodynamic
Tubeaxial
PWM Control
25.5dB(A)
-
750/1600 RPM
4 Position Rectangular Connector
-
-
CE
-
1-NPO/603-1332
1-NPO/603-1332
FAN AXIAL 120X25.4MM 12VDC RECT
Delta Electronics
0
In Stock
Value Added Item
1 : $18.29000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.40mm
62.9 CFM (1.76m³/min)
0.154 in H2O (38.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection
32.5dB(A)
1.68 W
1900 RPM
3 Position Rectangular Connector
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.437 lb (198.00 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.