DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379 In Stock | 1 : $18.91000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) | |||
1,797 In Stock | 1 : $22.83000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 31.1 CFM (0.871m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 2.88 W | 6850 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
565 In Stock | 1 : $26.64000 Box | - | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 50.9 CFM (1.43m³/min) | 0.337 in H2O (83.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 41.0dB(A) | 3.12 W | 6100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.143 lb (64.86 g) | ||
407 In Stock | 1 : $29.63000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 42.7 CFM (1.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 49.0dB(A) | 6 W | 9500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.199 lb (90.26 g) | |||
193 In Stock | 1 : $32.23000 Bulk | Bulk | Last Time Buy | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 4.2 W | 14000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.99 lb (449.06 g) | |||
2,105 In Stock | 1 : $26.80000 Bulk | Bulk | Last Time Buy | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.4 CFM (0.627m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.8 W | 17200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE | 0.099 lb (44.91 g) | |||
32 In Stock | 1 : $47.12000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 178.0 CFM (4.98m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 42 W | 8500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.553 lb (250.84 g) | |||
31 In Stock | 1 : $29.09000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 85.5 CFM (2.39m³/min) | 0.830 in H2O (206.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 9.84 W | 6750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : $19.63000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.319 in H2O (79.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : $53.76000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.20mm | 118.0 CFM (3.30m³/min) | 1.120 in H2O (279.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 14.64 W | 7350 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |