DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : $17.74000 Bulk | - | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 44.0dB(A) | - | 3000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.434 lb (196.86 g) | |||
455 In Stock | 1 : $32.92000 Box | - | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 67.8 CFM (1.90m³/min) | 1.830 in H2O (455.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 13.2 W | 12000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
323 In Stock | 1 : $14.57000 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 80.2 CFM (2.25m³/min) | 0.170 in H2O (42.3 Pa) | Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 38.6dB(A) | 5.04 W | 2300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
139 In Stock | 1 : $22.03000 Box | Tariff may apply if shipping to the United States | - | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 114.7 CFM (3.21m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.0dB(A) | 4.8 W | 2600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.508 lb (230.42 g) | ||
39 In Stock | 1 : $21.23000 Bulk | - | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.180 in H2O (45.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 36.0dB(A) | - | 2200 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.436 lb (197.77 g) | |||
0 In Stock Check Lead Time | Active | - | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 40.3 CFM (1.13m³/min) | 0.063 in H2O (15.7 Pa) | Hydrodynamic | Tubeaxial | - | 20.2dB(A) | - | 1000 RPM | 3 Position Rectangular Connector | - | - | CE | - |