DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,203 In Stock | 1 : $18.23000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart | 44.5dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
99 In Stock 1,220 Factory | 1 : $30.87000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 32.00mm | 77.0 CFM (2.16m³/min) | 0.730 in H2O (181.8 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB(A) | 7.8 W | 6000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
49 In Stock 310 Factory | 1 : $36.69000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
2 In Stock 870 Factory | 1 : $32.50000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
0 In Stock Check Lead Time | 1 : $30.37000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 71.0 CFM (1.99m³/min) | 0.580 in H2O (144.5 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 7.2 W | 5000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : $126.78000 Bulk | Bulk | Active | 12VDC | Square - 140mm L x 140mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 20.4 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.653 lb (750.0 g) |