Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,494 In Stock | 1 : $14.36000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 6 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
1 In Stock | 1 : $10.18000 Tray | - | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 45.0dB(A) | 1.92 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) |