11000 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,750 In Stock | 1 : $10.18000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 600 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
2,656 In Stock | 1 : $11.78000 Box | - | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 30.2dB(A) | - | 11000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
6,966 In Stock | 1 : $12.11000 Box | - | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 30.2dB(A) | - | 11000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
2,791 In Stock | 1 : $12.86000 Bulk | - | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.636 CFM (0.018m³/min) | 0.068 in H2O (17.0 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | 150 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) | |||
1,122 In Stock | 1 : $13.28000 Tray | - | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 3 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
454 In Stock | 1 : $13.28000 Box | - | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 2.88 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
129 In Stock | 1 : $13.88000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 41.5dB(A) | 3 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
2,348 In Stock | 1 : $14.60000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.5dB(A) | 1.92 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
323 In Stock | 1 : $14.87000 Box | Tariff may apply if shipping to the United States | - | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.50mm | 5.7 CFM (0.160m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 31.0dB(A) | 1.08 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.023 lb (10.43 g) | ||
5,010 In Stock | 1 : $14.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 1.56 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
554 In Stock | 1 : $19.76000 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 45.6 CFM (1.28m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 52.0dB | 8.04 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
318 In Stock | 1 : $22.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | - | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
225 In Stock | 1 : $22.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | - | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
1,427 In Stock | 1 : $29.63000 Box | - | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
1,024 In Stock | 1 : $65.84000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.04 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
801 In Stock | 1 : $65.84000 Box | - | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.222 lb (100.7 g) | |||
1,134 In Stock | 1 : $91.06000 Box | - | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
689 In Stock | 1 : $91.06000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.04 W | 11000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
395 In Stock | 1 : $105.05000 Bulk | - | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 30 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
156 In Stock | 1 : $168.97000 Bulk | - | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 336.0 CFM (9.41m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 78.0dB(A) | 120 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.937 lb (425.02 g) | |||
71 In Stock | 1 : $170.34000 Bulk | - | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 336.0 CFM (9.41m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 78.0dB(A) | 120 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.937 lb (425.02 g) | |||
2,074 In Stock | 1 : $185.59000 Bulk | - | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 335.7 CFM (9.40m³/min) | - | Ball | Tubeaxial | - | 78.0dB(A) | 120 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
140 In Stock | 1 : $7.98000 Box | Tariff may apply if shipping to the United States | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 3.6 CFM (0.101m³/min) | 0.210 in H2O (52.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 1.2 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
235 In Stock | 1 : $11.26000 Box | Tariff may apply if shipping to the United States | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
2,232 In Stock 4,600 Factory | 1 : $12.19000 Box | - | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 30.2dB(A) | - | 11000 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - |