1000 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : $12.57000 Retail Package | - | Retail Package | Active | 12VDC | Square - 140mm L x 140mm H | 25.00mm | 67.4 CFM (1.89m³/min) | 0.053 in H2O (13.2 Pa) | Hydrodynamic | Tubeaxial | - | 21.0dB(A) | - | 1000 RPM | 3 Position Rectangular Connector | - | - | - | - | |||
0 In Stock | 1,000 : $10.83225 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 23.0dB(A) | 720 mW | 1000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | ||
0 In Stock Check Lead Time | Active | - | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 40.3 CFM (1.13m³/min) | 0.063 in H2O (15.7 Pa) | Hydrodynamic | Tubeaxial | - | 20.2dB(A) | - | 1000 RPM | 3 Position Rectangular Connector | - | - | CE | - | ||||
0 In Stock | Active | - | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 31.0 CFM (0.868m³/min) | 0.039 in H2O (9.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 18.0dB(A) | 720 mW | 1000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.529 lb (240.00 g) |