AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 Marketplace | 2 : $30.00000 Tape & Box (TB) | Tape & Box (TB) | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 22.3 ~ 27.0 CFM (0.624 ~ 0.756m³/min) | 0.130/0.197 in H2O (32.4/49.0 Pa) | Ball | Tubeaxial | - | 29.0dB(A) | 11.00W, 13.00W | 2400/2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cUL, UL | 0.463 lb (210.01 g) | |||
14 Marketplace | 2 : $35.00000 Tape & Box (TB) | Tape & Box (TB) | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 41.0dB(A) | 16.00W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.2 lbs (550 g) |