AC Fans

Results: 39
Product Status
ActiveObsolete
Voltage - Rated
24VAC115/240VAC115VAC240VAC
Size / Dimension
Square - 119.5mm L x 119.5mm HSquare - 119mm L x 119mm HSquare - 80mm L x 80mm HSquare - 91.5mm L x 91.5mm HSquare - 92mm L x 92mm H
Width
25.00mm25.50mm38.00mm38.50mm
Air Flow
21.0 CFM (0.588m³/min)22.0 CFM (0.616m³/min)26.0 CFM (0.728m³/min)28.0 CFM (0.784m³/min)30.0 CFM (0.840m³/min)31.0 CFM (0.868m³/min)33.0 CFM (0.924m³/min)35.0 CFM (0.980m³/min)36.0 CFM (1.01m³/min)37.0 CFM (1.04m³/min)90.0 CFM (2.52m³/min)98.0 CFM (2.74m³/min)115.0 CFM (3.22m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)0.110 in H2O (27.4 Pa)0.140 in H2O (34.9 Pa)0.150 in H2O (37.3 Pa)0.160 in H2O (39.8 Pa)0.180 in H2O (44.8 Pa)0.190 in H2O (47.3 Pa)0.380 in H2O (94.6 Pa)
Bearing Type
BallSleeve
Features
-Dual Voltage
Noise
30.0dB(A)33.0dB(A)34.5dB(A)35.0dB(A)36.5dB(A)37.0dB(A)38.0dB(A)39.0dB(A)40.0dB(A)43.0dB(A)47.0dB(A)49.0dB(A)
Power (Watts)
6.00W11.00W12.00W13.50W14.00W16.00W19.00W
RPM
1700 RPM2100 RPM2400 RPM2500 RPM2600 RPM2700 RPM2750 RPM2850 RPM2900 RPM3100 RPM
Termination
2 Wire Leads4 Wire Leads2 Terminals
Ingress Protection
-IP55 - Dust Protected, Water Resistant
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-BSMI, CCC, CE, cUL, TUV, ULCE, CSA, TUV, ULCE, CUR, TUV, ULCE, cUL, TUV, ULCE, cUR, ULCSA, TUV, ULCSA, UL
Weight
0.573 lb (260.00 g)0.613 lb (278.05 g)0.617 lb (280.00 g)0.75 lb (340.19 g)1.2 lbs (550 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
39Results
Applied FiltersRemove All

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
SF Series, 2 Wires
SF11580A-1083HBL.GN
FAN AXIAL 80X38MM 115VAC WIRE
Sunon Fans
1,726
In Stock
1 : $17.11000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm31.0 CFM (0.868m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-36.5dB(A)12.00W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
SF Series 2 Terminals
SF11592A-1092HST.GN
FAN AXIAL 92X25MM 115VAC
Sunon Fans
1,098
In Stock
1 : $13.81000
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm36.0 CFM (1.01m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-39.0dB(A)12.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF11580AT-1082HSL.GN
FAN AXIAL 80X25.5MM 115VAC WIRE
Sunon Fans
2,664
In Stock
1 : $17.95000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H25.50mm21.0 CFM (0.588m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-33.0dB(A)11.00W2750 RPM2 Wire Leads--CE, CUR, TUV, UL0.573 lb (260.00 g)
SF Series, 2 Wires
SF23080AT-2082HSL.GN
FAN AXIAL 80X25.5MM 220/240VAC
Sunon Fans
927
In Stock
1 : $17.95000
Bulk
Bulk
Active240VACSquare - 80mm L x 80mm H25.50mm21.0 CFM (0.588m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-33.0dB(A)13.50W2750 RPM2 Wire Leads--CE, CUR, TUV, UL0.573 lb (260.00 g)
SF23080A-2083HSL.GN, SF23080A-2083HBL.GN
SF23080A-2083HSL.GN
FAN AXIAL 80X38MM 220/240VAC
Sunon Fans
177
In Stock
1 : $18.08000
Bulk
Bulk
Active240VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-35.0dB(A)16.00W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
SF Series 2 Terminals
SF23092A-2092HST.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
239
In Stock
1 : $19.39000
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm36.0 CFM (1.01m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-39.0dB(A)14.00W2750 RPM2 Terminals--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF11580AT-1082HBL.GN
FAN AXIAL 80X25.5MM 115VAC WIRE
Sunon Fans
315
In Stock
1 : $21.84000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H25.50mm22.0 CFM (0.616m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-34.5dB(A)11.00W2900 RPM2 Wire Leads--CE, CUR, TUV, UL0.573 lb (260.00 g)
SF11592A-1092HBL.GN
SF11592A-1092HBL.GN
FAN AXIAL 92X25MM 115VAC WIRE
Sunon Fans
121
In Stock
1 : $21.84000
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm37.0 CFM (1.04m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-40.0dB(A)12.00W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
SF23080A-2083HSL.GN, SF23080A-2083HBL.GN
SF23080A-2083HBL.GN
FAN AXIAL 80X38MM 220/240VAC
Sunon Fans
228
In Stock
1 : $28.28000
Bulk
Bulk
Active240VACSquare - 80mm L x 80mm H38.00mm31.0 CFM (0.868m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-36.5dB(A)13.50W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
SF11592A-1092HBL.GN.I55
SF11592A-1092HBL.GN.I55
FAN AXIAL 91.5X25.5MM 115VAC
Sunon Fans
190
In Stock
1 : $30.07000
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm37.0 CFM (1.04m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-40.0dB(A)12.00W2850 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, cUL, TUV, UL0.617 lb (280.00 g)
SF11592A-1092HSL.GN
SF11592A-1092HSL.GN
FAN AXIAL 92X25MM 115VAC WIRE
Sunon Fans
43
In Stock
1 : $17.95000
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm36.0 CFM (1.01m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-39.0dB(A)12.00W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF23080AT-2082HBL.GN
FAN AXIAL 80X25.5MM 220/240VAC
Sunon Fans
94
In Stock
1 : $21.84000
Bulk
Bulk
Active240VACSquare - 80mm L x 80mm H25.50mm22.0 CFM (0.616m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-34.5dB(A)13.50W2900 RPM2 Wire Leads--CE, CUR, TUV, UL0.573 lb (260.00 g)
SF Series, 2 Wires
SF11580A-1083HSL.GN
FAN AXIAL 80X38MM 115VAC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1 : $18.08000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-35.0dB(A)12.00W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
SF Series, 2 Wires
SF11592A-1092MSL.GN
FAN AXIAL 91.5X25.5MM 115VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $12.43674
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm26.0 CFM (0.728m³/min)0.090 in H2O (22.4 Pa)SleeveTubeaxial-30.0dB(A)6.00W1700 RPM2 Wire Leads--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series 2 Terminals
SF11592A-1092MST.GN
FAN AXIAL 91.5X25.5MM 115VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $14.03981
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm26.0 CFM (0.728m³/min)0.090 in H2O (22.4 Pa)SleeveTubeaxial-30.0dB(A)6.00W1700 RPM2 Terminals--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF23092A-2092MSL.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $14.03981
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm33.0 CFM (0.924m³/min)0.160 in H2O (39.8 Pa)SleeveTubeaxial-37.0dB(A)14.00W2500 RPM2 Wire Leads--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series 2 Terminals
SF23092A-2092MST.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $14.03981
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm33.0 CFM (0.924m³/min)0.160 in H2O (39.8 Pa)SleeveTubeaxial-37.0dB(A)14.00W2500 RPM2 Terminals--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series 2 Terminals
SF23092A-2092HBT.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $15.39725
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm37.0 CFM (1.04m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-40.0dB(A)14.00W2850 RPM2 Terminals--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF23092A2092MBL.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $15.39725
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm35.0 CFM (0.980m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-38.0dB(A)14.00W2700 RPM2 Wire Leads--CE, CUR, TUV, UL0.617 lb (280.00 g)
FAN AXIAL 120X38MM 24VAC
SF207A/SGN
FAN AXIAL 120X38MM 24VAC
Sunon Fans
0
In Stock
Check Lead Time
30 : $15.91433
Bulk
Bulk
Active24VACSquare - 119mm L x 119mm H38.50mm90.0 CFM (2.52m³/min)0.140 in H2O (34.9 Pa)SleeveTubeaxial-43.0dB(A)12.00W2400 RPM2 Wire Leads----
SF Series, 2 Wires
SF23092A-2092HSL.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $17.20717
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm36.0 CFM (1.01m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-39.0dB(A)14.00W2750 RPM2 Wire Leads--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF11592A-1092MBL.GN
FAN AXIAL 91.5X25.5MM 115VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $17.23302
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm28.0 CFM (0.784m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-33.0dB(A)6.00W2100 RPM2 Wire Leads--CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series 2 Terminals
SF11592A-1092MBT.GN
FAN AXIAL 91.5X25.5MM 115VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $17.23302
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm28.0 CFM (0.784m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-33.0dB(A)6.00W2100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series, 2 Wires
SF23092A2092HBL.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $17.23302
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm37.0 CFM (1.04m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-40.0dB(A)14.00W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
SF Series 2 Terminals
SF23092A-2092MBT.GN
FAN AXIAL 91.5X25.5MM 220/240VAC
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $17.23302
Bulk
Bulk
Active240VACSquare - 91.5mm L x 91.5mm H25.50mm35.0 CFM (0.980m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-38.0dB(A)14.00W2700 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
Showing
of 39

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.