AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 60 : $21.15450 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 120mm L x 120mm H | 25.00mm | 100.0 CFM (2.80m³/min) | 0.310 in H2O (77.2 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 48.0dB(A) | 5.50W | 3200 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.498 lb (225.89 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 120mm L x 120mm H | 25.00mm | 80.0 CFM (2.24m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 44.0dB(A) | 5.00W | 2800 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.498 lb (225.89 g) |