AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 45.0dB(A) | 5.00W | 4500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 80mm L x 80mm H | 25.00mm | 38.0 CFM (1.06m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 3.00W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 80mm L x 80mm H | 25.00mm | 43.0 CFM (1.20m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 36.0dB(A) | 3.50W | 3500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 45.0dB(A) | 5.00W | 4500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 80mm L x 80mm H | 25.00mm | 48.0 CFM (1.34m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 40.0dB(A) | 4.00W | 4000 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 80mm L x 80mm H | 25.00mm | 43.0 CFM (1.20m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 36.0dB(A) | 3.50W | 3500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) |