AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $41.87500 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 290.0 CFM (8.12m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 61.0dB(A) | 29.00W | 4000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 1.5 lbs (680.4 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 290.0 CFM (8.12m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 61.0dB(A) | 29.00W | 4000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 1.5 lbs (680.4 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 260.0 CFM (7.28m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 56.0dB(A) | 22.00W | 3600 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 1.5 lbs (680.4 g) |