AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 92mm L x 92mm H | 25.00mm | 58.0 CFM (1.62m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 40.0dB(A) | 5.50W | 4000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 92mm L x 92mm H | 25.00mm | 48.0 CFM (1.34m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 35.0dB(A) | 4.00W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | 90 ~ 264VAC | Square - 92mm L x 92mm H | 25.00mm | 58.0 CFM (1.62m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 40.0dB(A) | 5.50W | 4000 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.386 lb (175.09 g) |