AC Fans

Results: 4
Voltage - Rated
115VAC230VAC
Power (Watts)
25.00W27.00W
Ingress Protection
-IP54 - Dust Protected, Water ResistantIP56M - Dust Protected, Water Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FDA2-17238NBHT4F
FDA2-17238NBHT4F
FAN AXIAL 172X38.5MM 115VAC TERM
Qualtek
249
In Stock
1 : $59.47000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 151mm H
38.50mm
240.0 CFM (6.72m³/min)
0.571 in H2O (142.2 Pa)
Ball
Tubeaxial
-
59.0dB(A)
25.00W
3100 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
1.8 lbs (816.5 g)
FDA2-17238QBHT4F
FDA2-17238QBHT4F
FAN AXIAL 172X38.5MM 230VAC TERM
Qualtek
11
In Stock
1 : $58.08000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 172mm L x 151mm H
38.50mm
240.0 CFM (6.72m³/min)
0.571 in H2O (142.2 Pa)
Ball
Tubeaxial
-
59.0dB(A)
27.00W
3100 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
1.8 lbs (816.5 g)
FDA2-172
FDA2-17238NBHT4D
FAN AXIAL 172X38.5MM 115VAC TERM
Qualtek
0
In Stock
Active
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 151mm H
38.50mm
240.0 CFM (6.72m³/min)
0.571 in H2O (142.2 Pa)
Ball
Tubeaxial
-
59.0dB(A)
25.00W
3100 RPM
2 Terminals
IP56M - Dust Protected, Water Resistant
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
1.8 lbs (816.5 g)
FDA2-172
FDA2-17238NBHT3F-L
FAN AXIAL 172X38.5MM 115VAC TERM
Qualtek
0
In Stock
Active
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 151mm H
38.50mm
240.0 CFM (6.72m³/min)
0.571 in H2O (142.2 Pa)
Ball
Tubeaxial
-
59.0dB(A)
25.00W
3100 RPM
2 Terminals
IP54 - Dust Protected, Water Resistant
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
1.8 lbs (816.5 g)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.