AC Fans

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA254EC
OA254EC-11-1WBXCIP68A
EC FAN 254X89MM 115VAC IP68/ATEX
Orion Fans
6
In Stock
15
Factory
1 : $231.78000
Box
Box
Active
115VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
75.0W
2750 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
ATEX, CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC-UR-1TB
OA254EC-22-1TBXC
EC FAN 254X89MM 230VAC TERMINAL
Orion Fans
11
In Stock
40
Factory
1 : $180.40000
Box
Box
Active
230VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
72.0W
2750 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC-UR-1TB
OA254EC-11-1TBXC
EC FAN 254X89MM 115VAC TERMINAL
Orion Fans
6
In Stock
60
Factory
1 : $101.25000
Box
Box
Active
115VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
75.0W
2750 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC
OA254EC-22-1WBXC
EC FAN 254X89MM 230VAC WIRE
Orion Fans
4
In Stock
85
Factory
1 : $128.31000
Box
Box
Active
230VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
72.0W
2750 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC
OA254EC-11-1WBXC
EC FAN 254X89MM 115VAC WIRE
Orion Fans
3
In Stock
45
Factory
1 : $180.40000
Box
Box
Active
115VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
75.0W
2750 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC-UR-1TB
OA254EC-22-1TBXCIP68A
EC FAN 254X89MM 230VAC IP68
Orion Fans
3
In Stock
1 : $234.58000
Box
Box
Obsolete
230VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
72.0W
2750 RPM
2 Terminals
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC-UR-1TB
OA254EC-11-1TBXCIP68A
EC FAN 254X89MM 115VAC IP68
Orion Fans
3
In Stock
1 : $242.20000
Box
Box
Obsolete
115VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
75.0W
2750 RPM
2 Terminals
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
OA254EC
OA254EC-22-1WBXCIP68A
EC FAN 254X89MM 230VAC IP68/ATEX
Orion Fans
0
In Stock
3
Factory
Check Lead Time
1 : $195.51000
Box
Box
Active
230VAC
Round - 254mm Dia
89.00mm
830.0 CFM (23.24m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Electronic Commutation (EC)
70.0dB
72.0W
2750 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
ATEX, CE, cURus, TUV, UR
4.6 lbs (2.1 kg)
Showing
of 8

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.