AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $31.63000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : $17.82000 Bulk | Bulk | Active | 230VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : $17.82000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock | 45 : $27.78711 Bulk | Bulk | Active | 230VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock | 45 : $55.86200 Bulk | Bulk | Active | 100VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock | 45 : $55.86200 Bulk | Bulk | Active | 220VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock | 45 : $55.86200 Bulk | Bulk | Active | 200VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.00W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock | 45 : $55.86200 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |