AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $132.13000 Bulk | Bulk | Active | 230VAC | Round - 220mm Dia | 71.00mm | 541.5 CFM (15.16m³/min) | - | Ball | Motorized Impellers | - | 69.0dB(A) | 107W | 2050 RPM | 4 Wire Leads | IP44 | -13 ~ 140°F (-25 ~ 60°C) | UL | 2.9 lbs (1.3 kg) | |||
0 In Stock Check Lead Time | 10 : $118.75200 Bulk | Bulk | Active | 115VAC | Round - 220mm Dia | 71.00mm | 529.7 CFM (14.83m³/min) | - | Ball | Motorized Impellers | - | 69.0dB(A) | 108W | 2100 RPM | 4 Wire Leads | IP44 | -13 ~ 140°F (-25 ~ 60°C) | UL | 2.9 lbs (1.3 kg) |