AC Fans

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_R3G-RadiCal
R3G190-RD45-03
190 MM EC CENTRIFUGAL FAN
ebm-papst Inc.
558
In Stock
1 : $424.00000
Bulk
-
Bulk
Active
230VAC
Round - 190mm Dia
90.70mm
573.9 CFM (16.07m³/min)
-
Ball
Motorized Impellers
Electronic Commutation (EC)
72.0dB(A)
169W
4120 RPM
2 Wire Leads
IP54 - Dust Protected, Water Resistant
-13 ~ 140°F (-25 ~ 60°C)
UL
3 lbs (1.4 kg)
MFG_R3G-RadiCal
R3G190-RD47-04
190 MM EC CENTRIFUGAL FAN
ebm-papst Inc.
24
In Stock
1 : $409.30000
Bulk
-
Bulk
Active
115VAC
Round - 190mm Dia
90.70mm
553.3 CFM (15.49m³/min)
-
Ball
Motorized Impellers
Electronic Commutation (EC)
72.0dB(A)
170W
4180 RPM
2 Wire Leads
IP54 - Dust Protected, Water Resistant
-13 ~ 122°F (-25 ~ 50°C)
UL
3 lbs (1.4 kg)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.