AC Fans

Results: 2
Voltage - Rated
115VAC230VAC
Air Flow
753.4 CFM (21.10m³/min)765.2 CFM (21.43m³/min)
RPM
2860 RPM2870 RPM
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)-13 ~ 140°F (-25 ~ 60°C)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_R3G-RadiCal
R3G225-RE19-04
225 MM EC CENTRIFUGAL FAN
ebm-papst Inc.
430
In Stock
1 : $367.19000
Bulk
Bulk
Active
115VAC
Round - 225mm Dia
99.00mm
753.4 CFM (21.10m³/min)
-
Ball
Motorized Impellers
Electronic Commutation (EC)
70.0dB(A)
170W
2870 RPM
2 Wire Leads
IP54 - Dust Protected, Water Resistant
-13 ~ 122°F (-25 ~ 50°C)
UL
3.9 lbs (1.8 kg)
MFG_R3G-RadiCal
R3G225-RE07-03
225 MM EC CENTRIFUGAL FAN
ebm-papst Inc.
9
In Stock
1 : $505.63000
Bulk
Bulk
Active
230VAC
Round - 225mm Dia
99.00mm
765.2 CFM (21.43m³/min)
-
Ball
Motorized Impellers
Electronic Commutation (EC)
70.0dB(A)
170W
2860 RPM
2 Wire Leads
IP54 - Dust Protected, Water Resistant
-13 ~ 140°F (-25 ~ 60°C)
UL
3.9 lbs (1.8 kg)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.