AC Fans

Results: 2
Packaging
BoxBulk
Voltage - Rated
115VAC230VAC
Air Flow
118.9 CFM (3.33m³/min)131.3 CFM (3.68m³/min)
Power (Watts)
47.00W50.0W
RPM
2750 RPM3050 RPM
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)-22 ~ 176°F (-30 ~ 80°C)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
RG160-28/56S
RG160-28/56S
FAN BLWR FLATPAK 220X56MM 230VAC
ebm-papst Inc.
67
In Stock
1 : $166.49000
Bulk
Bulk
Active230VACSquare - 220mm L x 220mm H56.00mm118.9 CFM (3.33m³/min)-BallBlower, Flatpak-69.0dB(A)47.00W2750 RPM2 Wire Leads--22 ~ 158°F (-30 ~ 70°C)CE, CSA, UL, VDE3.8 lbs (1.7 kg)
RG160-28/06S
RG160-28/06S
FAN BLWR FLATPAK 220X56MM 115VAC
ebm-papst Inc.
148
In Stock
1 : $174.73000
Box
Box
Active115VACSquare - 220mm L x 220mm H56.00mm131.3 CFM (3.68m³/min)-BallBlower, Flatpak-69.0dB(A)50.0W3050 RPM2 Wire Leads--22 ~ 176°F (-30 ~ 80°C)CE, CSA, UL, VDE3.8 lbs (1.7 kg)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.