AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
LPH12B99-BTHR
FAN AXIAL 120X25.5MM 100-240VAC
Mechatronics Fan Group
927
In Stock
1 : $26.98000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
100 ~ 240VAC
Square - 120mm L x 120mm H
25.50mm
79.0 CFM (2.21m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach)
44.0dB(A)
6.00W
3000 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
-
0.325 lb (147.42 g)
LPH12B99-BTHR-PC
EC FAN AXIAL 120 X 120 X 25MM W/
Mechatronics Fan Group
38
In Stock
1 : $28.75000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
100 ~ 240VAC
Square - 120mm L x 120mm H
25.50mm
79.0 CFM (2.21m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach)
44.0dB(A)
6.00W
3000 RPM
2 Terminals
IP55 - Dust Protected, Water Resistant
-
-
0.325 lb (147.42 g)
LPH12B99-BTHR
FAN AXIAL 120X25MM 90-264VAC
Mechatronics Fan Group
0
In Stock
Check Lead Time
40 : $19.33575
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
100 ~ 240VAC
Square - 120mm L x 120mm H
25.50mm
70.0 CFM (1.96m³/min)
0.130 in H2O (32.4 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC)
41.0dB(A)
3.80W
2600 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
-
LPH12B99-BTHR
EC FAN 120X38MM 100-240VAC TACH
Mechatronics Fan Group
0
In Stock
Check Lead Time
40 : $20.98400
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
100 ~ 240VAC
Square - 120mm L x 120mm H
25.50mm
79.0 CFM (2.21m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach)
44.0dB(A)
6.00W
3000 RPM
3 Wire Leads
-
-
-
0.325 lb (147.42 g)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.