AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : $29.78000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Parylene Coating | 31.0dB(A) | 4.50W | 3500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | - | 0.209 lb (94.89 g) | |||
36 In Stock | 1 : $26.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.209 lb (94.89 g) | |||
0 In Stock Check Lead Time | 100 : $17.05990 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 70 : $17.67314 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 32.0 CFM (0.896m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 27.0dB(A) | 2.40W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 70 : $17.67314 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 32.0 CFM (0.896m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 27.0dB(A) | 2.40W | 3000 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | - |