AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAN 120X38MM BALL 115VAC TERM
FAN 120X38MM BALL 115VAC TERM
Mechatronics Fan Group
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
115VAC
Square - 120mm L x 120mm H
38.00mm
-
-
Ball
-
-
-
-
-
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
-
FAN 120X38MM BALL 115VAC WIRE
FAN 120X38MM BALL 115VAC WIRE
Mechatronics Fan Group
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
115VAC
Square - 120mm L x 120mm H
38.00mm
-
-
Ball
-
-
-
-
-
2 Wire Leads
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
-
FAN 120X38MM BALL 230VAC TERM
FAN 120X38MM BALL 230VAC TERM
Mechatronics Fan Group
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
230VAC
Square - 120mm L x 120mm H
38.00mm
-
-
Ball
-
-
-
-
-
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
-
FAN 120X38MM SLEEVE 230VAC TERM
FAN 120X38MM SLEEVE 230VAC TERM
Mechatronics Fan Group
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
230VAC
Square - 120mm L x 120mm H
38.00mm
-
-
Sleeve
-
-
-
-
-
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
-
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.