AC Fans

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
8
In Stock
68
Marketplace
1 : $260.23000
Bulk
1 : $212.30000
Retail Package
-
Bulk
Retail Package
Active
230VAC
Square - 260mm L x 260mm H
80.00mm
-
0.482 in H2O (120.0 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
-
85.0W
2800 RPM
Terminal Block
IP44
-13 ~ 149°F (-25 ~ 65°C)
CCC, CE, CSA, UL, VDE
-
W2E200-HK86-01
W2E200-HK86-01
FAN AXIAL 225X80MM BALL 115VAC
ebm-papst Inc.
68
In Stock
1 : $239.46000
Bulk
-
Bulk
Active
115VAC
Square - 225mm L x 225mm H
80.00mm
606.0 CFM (16.97m³/min)
0.482 in H2O (120.0 Pa)
Ball
Tubeaxial
-
61.0dB(A)
80.0W
2800 RPM
Terminal Block
IP44
-40 ~ 149°F (-40 ~ 65°C)
CCC, CE, CSA, GOST, UL, VDE
4.4 lbs (2 kg)
W2E200-HK38-01
W2E200-HK38-01
FAN AXIAL 225X80MM BALL 230VAC
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $183.54000
Box
-
Box
Active
230VAC
Square - 225mm L x 225mm H
80.00mm
606.0 CFM (16.97m³/min)
0.381 in H2O (95.0 Pa)
Ball
Tubeaxial
-
61.0dB(A)
80.0W
2800 RPM
Terminal Block
-
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, CSA, GOST, UL, VDE
4.7 lbs (2.1 kg)
W2E200-HH86-05
W2E200-HH86-05
FAN AXIAL 115VAC 225X80MM
ebm-papst Inc.
0
In Stock
10 : $141.05400
Bulk
-
Bulk
Obsolete
115VAC
Square - 225mm L x 225mm H
80.00mm
-
0.482 in H2O (120.0 Pa)
Ball
Tubeaxial
-
-
80.0W
2800 RPM
2 Terminals
IP44
-13 ~ 150°F (-25 ~ 65°C)
CCC, CSA, UL, VDE
5 lbs (2.3 kg)
0
In Stock
Check Lead Time
10 : $212.66400
Bulk
-
Bulk
Active
230VAC
Square - 225mm L x 225mm H
80.00mm
-
0.381 in H2O (95.0 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protection (TOP)
-
80.0W
2800 RPM
Terminal Block
IP44
-13 ~ 149°F (-25 ~ 65°C)
CCC, CSA, CE, EAC, VDE, UL
-
0
In Stock
Check Lead Time
10 : $215.97500
Bulk
-
Bulk
Active
230VAC
Square - 260mm L x 260mm H
88.70mm
-
0.482 in H2O (120.0 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
-
85.0W
2800 RPM
Terminal Block
IP44
-13 ~ 149°F (-25 ~ 65°C)
CE, CSA, UL, VDE
-
0
In Stock
Check Lead Time
10 : $230.31100
Bulk
-
Bulk
Active
115VAC
Square - 224.9mm L x 224.9mm H
80.00mm
-
-
Ball
Tubeaxial
Capacitor, Thermal Overload Protection (TOP)
-
60.0W
2450 RPM
3 Wire Leads
IP44
-13 ~ 122°F (-25 ~ 50°C)
CSA, CE, UL
-
0
In Stock
Check Lead Time
10 : $250.68700
Bulk
-
Bulk
Active
230VAC
Round - 280mm Dia
80.00mm
583.1 CFM (16.33m³/min)
0.602 in H2O (149.9 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protection (TOP)
68.0dB(A)
78.0W
2900 RPM
4 Wire Leads
IP44
149°F (65°C)
CCC, CE
-
0
In Stock
Check Lead Time
10 : $257.68400
Bulk
-
Bulk
Active
230VAC
Round - 280mm Dia
86.20mm
-
0.803 in H2O (200.0 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
-
61.0W
3120 RPM
4 Wire Leads with Splice Terminals
IP44
-13 ~ 167°F (-25 ~ 75°C)
CE, EAC
-
W2E200-CF02-01
W2E200-CF02-01
FAN AXIAL 230VAC 200MM
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : $265.69800
Bulk
-
Bulk
Active
230VAC
Round - 280mm Dia
80.00mm
-
-
Ball
Tubeaxial
-
-
61.0W
3120 RPM
-
IP44
-13 ~ 167°F (-25 ~ 75°C)
CCC, CE, EAC
5.2 lbs (2.4 kg)
0
In Stock
Check Lead Time
10 : $267.49900
Bulk
-
Bulk
Active
230VAC
Round - 280mm Dia
89.00mm
-
0.602 in H2O (150.0 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
-
83.0W
2900 RPM
4 Wire Leads with Splice Terminals
IP44
-13 ~ 149°F (-25 ~ 65°C)
CE, CSA, UL
-
Showing
of 11

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.