AC Fans

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
W2E143-AB15-01
FAN AXIAL 172X51MM 115VAC TERM
ebm-papst Inc.
452
In Stock
1 : $174.87000
Bulk
-
Bulk
Active
115VAC
Round - 171.5mm Dia
51.00mm
294.2 CFM (8.24m³/min)
-
Ball
Tubeaxial
-
58.0dB(A)
29.00W
3300 RPM
2 Terminals
-
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, CSA, GOST, UL, VDE
2.1 lbs (952.5 g)
W2E143-AA15-01
FAN AXIAL 172X51MM 115VAC TERM
ebm-papst Inc.
367
In Stock
1 : $174.87000
Bulk
-
Bulk
Active
115VAC
Round - 171.5mm Dia
51.00mm
258.9 CFM (7.25m³/min)
-
Ball
Tubeaxial
-
60.0dB(A)
26.00W
3300 RPM
2 Terminals
-
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, CSA, GOST, UL, VDE
2.1 lbs (952.5 g)
W2E143-AB09-01
FAN AXIAL 172X51MM 230VAC TERM
ebm-papst Inc.
192
In Stock
1 : $188.25000
Bulk
-
Bulk
Active
230VAC
Round - 171.5mm Dia
51.00mm
294.2 CFM (8.24m³/min)
-
Ball
Tubeaxial
-
58.0dB(A)
30.00W
3300 RPM
2 Terminals
-
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, CSA, GOST, UL, VDE
2 lbs (907.2 g)
W2E143-AB09-01
FAN AXIAL 230VAC 172X51MM
ebm-papst Inc.
52
In Stock
1 : $200.67000
Bulk
-
Bulk
Active
230VAC
Round - 171.5mm Dia
51.00mm
-
-
Ball
Tubeaxial
-
-
29.00W
3300 RPM
-
IP20
-13 ~ 167°F (-25 ~ 75°C)
CCC, CE, CSA, UL, VDE
2 lbs (907.2 g)
W2E143-A
FAN AXIAL 115VAC 172X51MM
ebm-papst Inc.
24
In Stock
1 : $154.59000
Bulk
-
Bulk
Active
115VAC
Round - 171.5mm Dia
51.00mm
-
-
Ball
Tubeaxial
-
-
29.00W
3300 RPM
2 Terminals
IP20
-
CE, CSA, UL, VDE
2 lbs (907.2 g)
W2E143-AA09-88
FAN AXIAL 172X51MM 230VAC TERM
ebm-papst Inc.
0
In Stock
8
Marketplace
Check Lead Time
1 : $177.71000
Box
1 : $141.87000
Bulk
-
Bulk
Box
Active
230VAC
Round - 171.5mm Dia
51.00mm
260.0 CFM (7.28m³/min)
-
Ball
Tubeaxial
-
60.0dB(A)
29.00W
-
2 Terminals
-
-40 ~ 176°F (-40 ~ 80°C)
-
2.2 lbs (997.9 g)
W2E143-A
FAN AXIAL 230VAC 172X51MM
ebm-papst Inc.
9
In Stock
1 : $232.78000
Bulk
-
Bulk
Active
230VAC
Round - 171.5mm Dia
51.00mm
-
-
Ball
Tubeaxial
-
-
26.00W
3300 RPM
2 Terminals
IP20
-13 ~ 158°F (-25 ~ 70°C)
CE, VDE
2.3 lbs (1 kg)
W2E143-AA09-01
FAN AXIAL 172X51MM 230VAC TERM
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $188.25000
Box
-
Box
Active
230VAC
Round - 171.5mm Dia
51.00mm
258.9 CFM (7.25m³/min)
-
Ball
Tubeaxial
-
60.0dB(A)
26.00W
3300 RPM
2 Terminals
-
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, CSA, GOST, UL, VDE
2.2 lbs (997.9 g)
Showing
of 8

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.