AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : $348.27000 Box | Box | Obsolete | 230VAC | Round - 318mm Dia | 154.0mm | 1430.0 CFM (40.04m³/min) | - | Ball | Motorized Impellers | Capacitor | 65.0dB(A) | 240W | 1700 RPM | 2 Wire Leads | - | - | - | 9.7 lbs (4.4 kg) | |||
7 In Stock | 1 : $328.89000 Bulk | Bulk | Obsolete | 230VAC | Round - 318mm Dia | 154.0mm | - | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protector (TOP) | - | 160W | 1580 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 122°F (-25 ~ 50°C) | CSA, UL | - | |||
5 In Stock | 1 : $332.18000 Bulk | Bulk | Obsolete | 115VAC | Round - 318mm Dia | 154.0mm | - | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protector (TOP) | - | 170W | 1550 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 122°F (-25 ~ 50°C) | CSA, UL | - | |||
16 In Stock | 1 : $351.65000 Box | Box | Obsolete | 115VAC | Round - 318mm Dia | 154.0mm | 1430.0 CFM (40.04m³/min) | - | Ball | Motorized Impellers | Capacitor | 65.0dB(A) | 225W | 1700 RPM | 2 Wire Leads | - | - | - | 9.7 lbs (4.4 kg) | |||
0 In Stock Check Lead Time | 10 : $286.19400 Bulk | Bulk | Active | 115VAC | Round - 318mm Dia | 128.0mm | - | - | Ball | Motorized Impellers, 3 Phase | Capacitor, Thermal Overload Protection (TOP) | - | 155W | 1720 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 149°F (-25 ~ 65°C) | CSA, UL | 8.3 lbs (3.8 kg) | |||
0 In Stock Check Lead Time | 10 : $316.59500 Bulk | Bulk | Active | 230VAC | Round - 318mm Dia | 123.0mm | - | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protection (TOP) | - | 125W | 1710 RPM | 4 Wire Leads | IP44 | -13 ~ 158°F (-25 ~ 70°C) | CSA, CE, UL | - | |||
0 In Stock | 10 : $335.07500 Bulk | Bulk | Obsolete | 277VAC | Round - 318mm Dia | 154.0mm | - | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protector (TOP) | - | 210W | 1670 RPM | 4 Wire Leads with Splice Terminals | IP44 | 140°F (60°C) | CE, CSA, UL | - | |||
1 In Stock | 1 : $341.27000 Bulk | Bulk | Obsolete | 277VAC | Round - 318mm Dia | 123.0mm | 1177.0 CFM (32.96m³/min) | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protector (TOP) | - | 165W | 1730 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 122°F (-25 ~ 50°C) | CSA, UL | - | |||
0 In Stock | 10 : $373.84200 Bulk | Bulk | Obsolete | 230VAC | Round - 318mm Dia | 123.0mm | 1148.6 CFM (32.16m³/min) | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protection (TOP) | - | 125W | 1650 RPM | 4 Wire Leads | IP44 | -13 ~ 149°F (-25 ~ 65°C) | CE, EAC | - | |||
0 In Stock 1 Marketplace Check Lead Time | 1 : $523.09000 Bulk 10 : $489.81200 Bulk | Bulk Bulk | Active | 230VAC | Round - 300mm Dia | 154.0mm | - | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protection (TOP) | - | 160W | 1530 RPM | 4 Wire Leads | IP44 | -13 ~ 122°C (-25 ~ 50°C) | CCC, CE, EAC | - | |||
0 In Stock | Obsolete | Box | Obsolete | 115VAC | Round - 318mm Dia | 154.0mm | 1265.0 CFM (35.42m³/min) | - | Ball | Motorized Impellers | Capacitor | 68.0dB(A) | 155W | - | 2 Wire Leads | - | - | CCC, CSA, UL | 8.0 lbs (3.6 kg) | |||
0 In Stock | Obsolete | Box | Obsolete | 230VAC | Round - 318mm Dia | 154.0mm | 1265.0 CFM (35.42m³/min) | - | Ball | Motorized Impellers | Capacitor | 68.0dB(A) | 165W | - | 2 Wire Leads | - | - | CCC, CSA, UL | 8.0 lbs (3.6 kg) | |||
0 In Stock | Active | Bulk | Active | 277VAC | Round - 318mm Dia | 123.0mm | - | - | Ball | Motorized Impellers | Capacitor | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Round - 318mm Dia | 123.0mm | 1177.0 CFM (32.96m³/min) | - | Ball | Motorized Impellers | Capacitor | - | 185W | 1720 RPM | 4 Wire Leads with Splice Terminals | - | 140°F (60°C) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Round - 318mm Dia | 154.0mm | - | - | Ball | Motorized Impellers | Capacitor, Thermal Overload Protector (TOP) | - | 140W | 1600 RPM | 2 Wire Leads | IP44 | 131°F (55°C) | CCC, CE | - |