Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
8500N
8500N
FAN AXIAL 80X38MM 115VAC WIRE
ebm-papst Inc.
1,466
In Stock
1 : $47.22000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm35.9 CFM (1.01m³/min)-SintecTubeaxial-34.0dB(A)11.00W3200 RPM2 Wire Leads-14 ~ 167°F (-10 ~ 75°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8506N
8506N
FAN AXIAL 80X38MM 115VAC WIRE
ebm-papst Inc.
3,971
In Stock
1 : $54.58000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm35.9 CFM (1.01m³/min)-BallTubeaxial-35.0dB(A)11.00W3300 RPM2 Wire Leads--40 ~ 203°F (-40 ~ 95°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8830N
8830N
FAN AXIAL 80X38MM 115VAC WIRE
ebm-papst Inc.
916
In Stock
1 : $51.25000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm21.2 CFM (0.594m³/min)-SintecTubeaxial-21.0dB(A)8.00W1950 RPM2 Wire Leads-14 ~ 176°F (-10 ~ 80°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8550N
8550N
FAN AXIAL 80X38MM 230VAC WIRE
ebm-papst Inc.
557
In Stock
1 : $55.49000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.4 CFM (0.823m³/min)-SintecTubeaxial-30.0dB(A)12.00W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8500DP
8500DP
FAN AXIAL 80X38MM 115VAC WIRE
ebm-papst Inc.
573
In Stock
1 : $77.29000
Bulk
Bulk
Obsolete115VACSquare - 80mm L x 80mm H38.00mm35.9 CFM (1.01m³/min)-SintecTubeaxial-34.0dB(A)11.00W3200 RPM2 Wire Leads---1.1 lbs (499.0 g)
8000N_Series
8556N
FAN AXIAL 80X38MM 230VAC WIRE
ebm-papst Inc.
17
In Stock
1 : $66.60000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.4 CFM (0.823m³/min)-BallTubeaxial-31.0dB(A)12.00W2800 RPM2 Wire Leads--40 ~ 194°F (-40 ~ 90°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8000N_Series
8850N
FAN AXIAL 80X38MM 230VAC WIRE
ebm-papst Inc.
30
In Stock
1 : $53.78000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm21.8 CFM (0.610m³/min)-SintecTubeaxial-24.0dB(A)12.50W2150 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8000N_Series
8880N
FAN AXIAL 80X38MM 230VAC WIRE
ebm-papst Inc.
82
In Stock
1 : $55.58000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm17.7 CFM (0.496m³/min)-SintecTubeaxial-18.0dB(A)9.00W1750 RPM2 Wire Leads-14 ~ 176°F (-10 ~ 80°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
8800N
8800N
FAN AXIAL 80X38MM 115VAC WIRE
ebm-papst Inc.
0
In Stock
Obsolete
Bulk
Obsolete115VACSquare - 80mm L x 80mm H38.00mm27.7 CFM (0.776m³/min)-SintecTubeaxial-28.0dB(A)11.00W2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
FAN AXIAL 80X38MM 230VAC
8556NR
FAN AXIAL 80X38MM 230VAC
ebm-papst Inc.
0
In Stock
8
Marketplace
3 : $31.17000
Bulk
Bulk
Bulk
Active230VACSquare - 79.5mm L x 79.5mm H38.00mm29.4 CFM (0.823m³/min)-BallTubeaxial-31.0dB(A)12.00W2800 RPM2 Wire LeadsIP54/IP65 - Dust Protected, Water Resistant, Dust Tight, Water Resistant-40 ~ 194°F (-40 ~ 90°C)--
0
In Stock
Obsolete
Bulk
Obsolete115/230VACSquare - 79.5mm L x 79.5mm H38.00mm--SleeveTubeaxialDual Voltage---4 Wire LeadsIP20-40 ~ 203°F (-40 ~ 95°C)--
Showing
of 11

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.