AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
819 In Stock | 1 : $22.81000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 21.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
3,560 In Stock | 1 : $23.19000 Box | Tariff may apply if shipping to the United States | Box | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 21.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
2,184 In Stock | 1 : $23.19000 Box | Tariff may apply if shipping to the United States | Box | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 107.0 CFM (3.00m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 19.00W | 3050 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
2,670 In Stock | 1 : $23.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 21.00W | 3150 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
120 In Stock | 1 : $15.64000 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 63.0 CFM (1.76m³/min) | 0.070 in H2O (17.4 Pa) | Sleeve | Tubeaxial | - | 32.0dB(A) | 10.00W | 1800 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
980 In Stock | 1 : $19.35000 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 78.0 CFM (2.18m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 19.00W | 2300 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.65 lb (294.84 g) | |||
148 In Stock | 1 : $28.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 72.0 CFM (2.02m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 37.0dB(A) | 10.00W | 2150 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
91 In Stock | 1 : $24.22000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 19.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
100 In Stock | 1 : $22.76000 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 78.0 CFM (2.18m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 19.00W | 2300 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 0.65 lb (294.84 g) | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 65.0 CFM (1.82m³/min) | - | Sleeve | Tubeaxial | - | 42.0dB(A) | 14.00W | 2100 RPM | 2 Wire Leads | - | - | CE, TUV, UL | 0.728 lb (330.22 g) | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 65.0 CFM (1.82m³/min) | - | Sleeve | Tubeaxial | - | 42.0dB(A) | 14.00W | 2100 RPM | 2 Terminals | - | - | CE, TUV, UL | 0.728 lb (330.22 g) | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 84.0 CFM (2.35m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | - | 38.0dB(A) | 15.00W | 2500 RPM | 2 Wire Leads | - | - | CE, TUV, UL | 1.2 lbs (550 g) | |||
0 In Stock Check Lead Time | 40 : $15.43675 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 19.00W | 2900 RPM | 2 Wire Leads | - | - | CCC, CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : $15.43675 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 84.0 CFM (2.35m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | - | 38.0dB(A) | 15.00W | 2500 RPM | 2 Terminals | - | - | CCC, CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : $15.43675 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 63.0 CFM (1.76m³/min) | 0.070 in H2O (17.4 Pa) | Sleeve | Tubeaxial | - | 32.0dB(A) | 10.00W | 1800 RPM | 2 Wire Leads | - | - | CCC, CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : $15.43675 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 84.0 CFM (2.35m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | - | 38.0dB(A) | 15.00W | 2500 RPM | 2 Wire Leads | - | - | CCC, CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : $15.43675 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 63.0 CFM (1.76m³/min) | 0.070 in H2O (17.4 Pa) | Sleeve | Tubeaxial | - | 32.0dB(A) | 10.00W | 1800 RPM | 2 Terminals | - | - | CCC, CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : $15.43675 Bulk | - | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 19.00W | 2900 RPM | 2 Terminals | - | - | CCC, CE, cUL, TUV, UL | - | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 77.0 CFM (2.16m³/min) | - | Ball | Tubeaxial | - | 44.0dB(A) | 14.00W | 2200 RPM | 2 Wire Leads | - | - | CE, TUV, UL | 0.728 lb (330.22 g) | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 77.0 CFM (2.16m³/min) | - | Ball | Tubeaxial | - | 44.0dB(A) | 14.00W | 2200 RPM | 2 Terminals | - | - | CE, TUV, UL | 0.728 lb (330.22 g) | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 100.0 CFM (2.80m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 21.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1 lb (453.59 g) | |||
0 In Stock Check Lead Time | 40 : $17.90600 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 53.0 CFM (1.48m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 38.0dB(A) | 13.00W | 1800 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
0 In Stock Check Lead Time | 40 : $17.90600 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 25.50mm | 53.0 CFM (1.48m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 38.0dB(A) | 13.00W | 1800 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
0 In Stock Check Lead Time | 40 : $17.94700 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 21.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
0 In Stock Check Lead Time | 40 : $17.94700 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 19.00W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) |