Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD9225-SPOT
OD9225-SPOT
FAN AXIAL 92.5X25MM 120VAC
Orion Fans
25
In Stock
200
Factory
1 : $35.56000
Bulk
Bulk
Active120VACSquare - 92.5mm L x 92.5mm H25.00mm50.0 CFM (1.40m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart, Kit, Thermal Overload Protector (TOP)23~35dB19.00W1500 RPMCord and Plug-14 ~ 158°F (-10 ~ 70°C)--
FAN AXIAL 92.5X25MM BALL 120VAC
OD9225-SPOT/DIN
FAN AXIAL 92.5X25MM BALL 120VAC
Orion Fans
0
In Stock
Check Lead Time
150 : $31.75440
Box
Box
Active120VACSquare - 92.5mm L x 92.5mm H25.00mm65.0 CFM (1.82m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart, Thermal Overload Protector (TOP)23~35dB19.00W1500 RPMCord and Plug-14 ~ 158°F (-10 ~ 70°C)--
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.