AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
726 In Stock 2,360 Factory | 1 : $24.44000 Box | Box | Active | 230VAC | Square - 60mm L x 60mm H | 30.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | - | 28.0dB | 4.00W | 3100 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | 0.325 lb (147.42 g) | |||
694 In Stock | 1 : $24.44000 Box | Box | Active | 115VAC | Square - 60mm L x 60mm H | 30.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | - | 28.0dB | 4.00W | 3100 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.325 lb (147.42 g) |