AC Fans

Results: 4
Voltage - Rated
115VAC230VAC
Termination
2 Wire Leads2 Terminals
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA254 Series
OA254AP-22-1TB
FAN AXIAL 254X89MM 230VAC TERM
Orion Fans
1,438
In Stock
1,330
Factory
1 : $79.12000
Box
Box
Active
230VAC
Round - 254mm Dia
89.00mm
547.0 CFM (15.32m³/min)
0.390 in H2O (97.1 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
55.0dB
35.00W
1650 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
4.2 lbs (1.9 kg)
OA254 Series
OA254AP-11-1TB
FAN AXIAL 254X89MM 115VAC TERM
Orion Fans
716
In Stock
900
Factory
1 : $101.01000
Box
Box
Active
115VAC
Round - 254mm Dia
89.00mm
547.0 CFM (15.32m³/min)
0.390 in H2O (97.1 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
55.0dB
35.00W
1650 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
4.2 lbs (1.9 kg)
OA254 Series
OA254AP-11-1WB
FAN AXIAL 254X89MM 115VAC WIRE
Orion Fans
75
In Stock
1,120
Factory
1 : $101.01000
Box
Box
Active
115VAC
Round - 254mm Dia
89.00mm
547.0 CFM (15.32m³/min)
0.390 in H2O (97.1 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
55.0dB
35.00W
1650 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
4.2 lbs (1.9 kg)
OA254 Series
OA254AP-22-1WB
FAN AXIAL 254X89MM 230VAC WIRE
Orion Fans
85
In Stock
650
Factory
1 : $101.01000
Box
Box
Active
230VAC
Round - 254mm Dia
89.00mm
547.0 CFM (15.32m³/min)
0.390 in H2O (97.1 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
55.0dB
35.00W
1650 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
4.2 lbs (1.9 kg)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.