AC Fans

Results: 4
Series
OA60OA60EC
Voltage - Rated
95 ~ 264VAC115VAC230VAC
Width
25.00mm30.00mm
Air Flow
11.0 CFM (0.308m³/min)19.5 CFM (0.546m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)0.170 in H2O (42.3 Pa)
Features
-Electronic Commutation (EC), Thermal Overload Protector (TOP)
Noise
28.0dB31.0dB
Power (Watts)
2.40W4.00W
RPM
3100 RPM3950 RPM
Ingress Protection
-IP68 - Dust Tight, Waterproof
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-4 ~ 158°F (-20 ~ 70°C)-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
ATEX, CE, cURus, URCE, cURus, TUV, URcURus, TUV
Weight
0.133 lb (60.33 g)0.325 lb (147.42 g)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA60AP-11-1WB
OA60AP-11-1WB
FAN AXIAL 60X30MM 115VAC WIRE
Orion Fans
630
In Stock
1 : $26.35000
Box
Box
Active115VACSquare - 60mm L x 60mm H30.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-28.0dB4.00W3100 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.325 lb (147.42 g)
OA825AP
OA60AP-22-1WB
FAN AXIAL 60X30MM 230VAC WIRE
Orion Fans
993
In Stock
1 : $26.35000
Box
Box
Active230VACSquare - 60mm L x 60mm H30.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-28.0dB4.00W3100 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)cURus, TUV0.325 lb (147.42 g)
OA60EC Series
OA60EC-UR-1WB
FAN EC 60X25MM 95-264VAC
Orion Fans
493
In Stock
1 : $44.32000
Box
Box
Active95 ~ 264VACSquare - 60mm L x 60mm H25.00mm19.5 CFM (0.546m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialElectronic Commutation (EC), Thermal Overload Protector (TOP)31.0dB2.40W3950 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR0.133 lb (60.33 g)
OA60EC Series
OA60EC-UR-1WBIP68A
FAN EC 60X25MM 95-264VAC IP68 AT
Orion Fans
919
In Stock
1 : $55.38000
Box
Box
Active95 ~ 264VACSquare - 60mm L x 60mm H25.00mm19.5 CFM (0.546m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialElectronic Commutation (EC), Thermal Overload Protector (TOP)31.0dB2.40W3950 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)ATEX, CE, cURus, UR0.133 lb (60.33 g)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.