AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
757 In Stock | 1 : $13.90000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
2,116 In Stock | 1 : $17.11000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
4,155 In Stock | 1 : $54.58000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 35.9 CFM (1.01m³/min) | - | Ball | Tubeaxial | - | 35.0dB(A) | 11.00W | 3300 RPM | 2 Wire Leads | - | -40 ~ 203°F (-40 ~ 95°C) | CE, CSA, UL, VDE | 1.1 lbs (499.0 g) | |||
84 In Stock | 1 : $16.85000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 32.0 CFM (0.896m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | - | 44.0dB | 8.50W | 3250 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.74 lb (335.66 g) | |||
34 In Stock | 1 : $16.05000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 32.0 CFM (0.896m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 38.0dB | 7.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : $16.85000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 32.0 CFM (0.896m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 38.0dB | 7.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
22 In Stock | 1 : $16.05000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 22.0 CFM (0.616m³/min) | 0.090 in H2O (22.5 Pa) | Ball | Tubeaxial | - | 36.0dB | 6.00W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.74 lb (335.66 g) |