Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
268
In Stock
1 : $17.94000
Bulk
Bulk
Obsolete115VACSquare - 92mm L x 92mm H25.00mm34.5 CFM (0.966m³/min)0.243 in H2O (60.7 Pa)BallTubeaxial-38.0dB9.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.66 lb (299.37 g)
FAA1-09225QBHW31
FAA1-09225QBHW31
FAN AXIAL 92X25MM 230VAC WIRE
Qualtek
41
In Stock
1 : $19.89000
Bulk
Bulk
Active230VACSquare - 92mm L x 92mm H25.00mm34.0 CFM (0.952m³/min)0.116 in H2O (28.9 Pa)BallTubeaxial-30.1dB(A)10.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.507 lb (229.97 g)
FAA1-09225NBMW31
FAA1-09225NBMW31
FAN AXIAL 92X25MM 115VAC WIRE
Qualtek
40
In Stock
320
Factory
1 : $19.13000
Bulk
Bulk
Active115VACSquare - 92mm L x 92mm H25.00mm30.5 CFM (0.854m³/min)0.089 in H2O (22.2 Pa)BallTubeaxial-26.8dB(A)5.00W2200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.507 lb (229.97 g)
30
In Stock
1 : $17.94000
Bulk
Bulk
Obsolete115VACSquare - 92mm L x 92mm H25.00mm34.5 CFM (0.966m³/min)0.243 in H2O (60.7 Pa)BallTubeaxial-38.0dB9.00W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.66 lb (299.37 g)
MA1092-HVL.GN
MA1092-HVL.GN
FAN AXIAL 92X25MM 115VAC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete115VACSquare - 92mm L x 92mm H25.00mm54.0 CFM (1.51m³/min)0.140 in H2O (34.9 Pa)Vapo-Bearing™Tubeaxial-32.0dB3.60W3000 RPM2 Wire Leads--CE, CUR, TUV, UL0.264 lb (119.75 g)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.