AC Fans
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : $18.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
480 In Stock | 1 : $21.60000 Bulk | - | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 35.0dB(A) | 11.00W | 3100 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lb (279.87 g) | |||
227 In Stock 960 Factory | 1 : $21.75000 Box | - | Box | Active | 115VAC | Square - 80mm L x 80mm H | 27.00mm | 25.0 CFM (0.700m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 28.0dB | 9.00W | 3000 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.573 lb (259.91 g) |