AC Fans

Results: 5
Manufacturer
ebm-papst Inc.Orion Fans
Series
Green Tech ACmaxx, AC3200JOA125OA825OA92OA938
Voltage - Rated
115/230VAC115VAC230VAC
Size / Dimension
Square - 120mm L x 120mm HSquare - 80mm L x 80mm HSquare - 92mm L x 92mm H
Width
25.00mm26.00mm27.00mm38.00mm38.50mm
Air Flow
25.0 CFM (0.700m³/min)35.0 CFM (0.980m³/min)50.0 CFM (1.40m³/min)81.0 CFM (2.27m³/min)86.0 CFM (2.41m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)0.210 in H2O (52.3 Pa)0.220 in H2O (54.8 Pa)0.230 in H2O (57.3 Pa)-
Features
-Dual VoltageElectronic Commutation (EC), Locked Rotor Protection
Noise
28.0dB30.0dB32.0dB55.0dB(A)
Power (Watts)
9.00W11.00W13.00W
RPM
2900 RPM3000 RPM3100 RPM6800 RPM
Termination
2 Wire Leads4 Wire Leads2 Terminals
Ingress Protection
-IP20
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
-CCC, CE, CSA, UL, VDEcURus, TUV
Weight
0.644 lb (292.11 g)0.716 lb (324.77 g)0.992 lb (449.96 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA125AP-1122-1WB_view1
OA125AP-11/22-1WB
FAN AXL 119.5X26.2MM 115/230VAC
Orion Fans
1,168
In Stock
2,580
Factory
1 : $20.32000
Box
Box
Active
115/230VAC
Square - 120mm L x 120mm H
25.00mm
81.0 CFM (2.27m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Dual Voltage
32.0dB
13.00W
2900 RPM
4 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA825AP-1122-1WB_view1
OA825AP-11/22-1WB
FAN AXIAL 80X27MM 115/230VAC
Orion Fans
215
In Stock
1,640
Factory
1 : $23.12000
Box
Box
Active
115/230VAC
Square - 80mm L x 80mm H
27.00mm
25.0 CFM (0.700m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
Dual Voltage
28.0dB
9.00W
3000 RPM
4 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
AC3200JH
AC3200JH
FAN AXIAL 92X38MM 85/265VAC WIRE
ebm-papst Inc.
155
In Stock
1 : $82.63000
Box
Box
Active
115VAC
Square - 92mm L x 92mm H
38.00mm
86.0 CFM (2.41m³/min)
-
Ball
Tubeaxial
Electronic Commutation (EC), Locked Rotor Protection
55.0dB(A)
11.00W
6800 RPM
2 Wire Leads
IP20
-4 ~ 158°F (-20 ~ 70°C)
CCC, CE, CSA, UL, VDE
0.716 lb (324.77 g)
OA92AP-11-1TB
OA92AP-11-1TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
740
In Stock
1,760
Factory
1 : $15.00000
Box
Box
Active
115VAC
Square - 92mm L x 92mm H
26.00mm
35.0 CFM (0.980m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
-
30.0dB
13.00W
3000 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.644 lb (292.11 g)
OA938AP_TB
OA938AP-22-1TB
FAN AXIAL 92X38.5MM 230VAC TERM
Orion Fans
734
In Stock
680
Factory
1 : $22.54000
Box
Box
Active
230VAC
Square - 92mm L x 92mm H
38.50mm
50.0 CFM (1.40m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
-
32.0dB
9.00W
3100 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.992 lb (449.96 g)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.