AC Fans

Results: 4
Series
D2E133D4E146
Packaging
BoxBulk
Size / Dimension
Rectangular/Rounded - 170.5mm L x 180mm HRectangular/Rounded - 171.5mm L x 198mm HRectangular/Rounded - 203mm L x 213mm HRectangular/Rounded - 206mm L x 219mm H (146mm Dia)
Width
168.0mm215.0mm254.0mm270.0mm
Air Flow
353.0 CFM (9.88m³/min)450.0 CFM (12.60m³/min)-
Static Pressure
0.401 in H2O (100.0 Pa)0.803 in H2O (200.0 Pa)-
Features
-CapacitorCapacitor, Thermal Overload Protector (TOP)
Noise
53.0dB(A)55.0dB(A)-
Power (Watts)
116W190W200W
RPM
1800 RPM2100 RPM-
Termination
2 Wire Leads4 Wire Leads
Ingress Protection
-IP44
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)-13 ~ 77°F (-25 ~ 25°C)-
Approval Agency
CCC, CE, EACCCC, CE, GOSTCCC, CE, UL
Weight
7.7 lbs (3.5 kg)7.8 lbs (3.5 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
34
In Stock
1 : $332.60000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 203mm L x 213mm H
168.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
190W
2100 RPM
4 Wire Leads
IP44
-13 ~ 77°F (-25 ~ 25°C)
CCC, CE, EAC
-
D2E133-AM47-01
D2E133-AM47-01
FAN BLWR CENT 171X215MM 230VAC
ebm-papst Inc.
87
In Stock
1 : $344.73000
Box
Box
Active
230VAC
Rectangular/Rounded - 170.5mm L x 180mm H
215.0mm
353.0 CFM (9.88m³/min)
0.401 in H2O (100.0 Pa)
Ball
Blower, Centrifugal
-
55.0dB(A)
200W
1800 RPM
4 Wire Leads
IP44
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, UL
7.8 lbs (3.5 kg)
D2E133_Series
D2E133-AM47-23
FAN BLWR CENT 172X254MM 230VAC
ebm-papst Inc.
145
In Stock
1 : $372.82000
Box
Box
Active
230VAC
Rectangular/Rounded - 171.5mm L x 198mm H
254.0mm
353.0 CFM (9.88m³/min)
0.401 in H2O (100.0 Pa)
Ball
Blower, Centrifugal
Capacitor
55.0dB(A)
200W
1800 RPM
4 Wire Leads
IP44
-40 ~ 176°F (-40 ~ 80°C)
CCC, CE, GOST
7.8 lbs (3.5 kg)
D2E146-A_Series
D4E146-AA07-22
FAN BLWR CENT 206X270MM 230VAC
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $345.50000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 206mm L x 219mm H (146mm Dia)
270.0mm
450.0 CFM (12.60m³/min)
-
Ball
Blower, Centrifugal
-
53.0dB(A)
116W
-
2 Wire Leads
-
-
CCC, CE, EAC
7.7 lbs (3.5 kg)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.