AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
15038PB-B3L-EP-00
15038PB-B3L-EP-00
FAN 150MM X 172MM X 38MM 230VAC
NMB Technologies Corporation
322
In Stock
1 : $50.30000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
230VAC
Rectangular/Rounded - 172mm L x 150mm H
38.00mm
212.0 CFM (5.94m³/min)
0.865 in H2O (215.6 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
56.0dB
35.00W
3200 RPM
3 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
15038PB-B0K-EA-00
15038PB-B0K-EA-00
FAN 150MM X 172MM X 38MM 200VAC
NMB Technologies Corporation
79
In Stock
1 : $94.75000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
200VAC
Rectangular/Rounded - 172mm L x 150mm H
38.00mm
166.0 CFM (4.65m³/min)
0.472 in H2O (117.6 Pa)
Ball
Tubeaxial
-
50.0dB
23.00W
2600 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
15038PB-A1L-EP-00
15038PB-A1L-EP-00
FAN 150MM X 172MM X 38MM 115VAC
NMB Technologies Corporation
0
In Stock
Check Lead Time
1 : $50.30000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 150mm H
38.00mm
212.0 CFM (5.94m³/min)
0.865 in H2O (215.6 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
56.0dB
32.00W
3200 RPM
3 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
15038PB-B2L-EP-00
15038PB-B2L-EP-00
FAN 150MM X 172MM X 38MM 220VAC
NMB Technologies Corporation
0
In Stock
Check Lead Time
1 : $111.47000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
220VAC
Rectangular/Rounded - 172mm L x 150mm H
38.00mm
212.0 CFM (5.94m³/min)
0.865 in H2O (215.6 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
56.0dB
38.00W
3200 RPM
3 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.