AC Fans

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UF12A12 Series
UF12A12-STHR
FAN AXIAL 120X38MM 115VAC
Mechatronics Fan Group
1,767
In Stock
1 : $16.57000
Bulk
-
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
106.0 CFM (2.97m³/min)
0.350 in H2O (87.2 Pa)
Sleeve
Tubeaxial
-
46.0dB(A)
12.00W
3100 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
1.2 lbs (544.3 g)
OA109AP-11-1TB
OA109AP-11-1TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
14,667
In Stock
15,520
Factory
1 : $18.04000
Box
-
Box
Active
115VAC
Square - 120mm L x 120mm H
38.50mm
110.0 CFM (3.08m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
-
42.0dB
15.00W
3000 RPM
2 Terminals
-
-4 ~ 167°F (-20 ~ 75°C)
CE, cURus, TUV, UR
1.2 lbs (544.3 g)
MZB1001T02
MZB1001T02
FAN AIR PUMP 20X1.85MM
Murata Electronics
730
In Stock
1 : $18.34000
Tray
-
Tray
Active
10 ~ 20Vp-p
Square - 20mm L x 20mm H
4.05mm
-
8.029 in H2O (2.0kPa)
-
Air Pump
-
-
0.18W
-
-
-
32 ~ 158°F (0 ~ 70°C)
-
0.003 lb (1.36 g)
UF12A12-BTHR
UF12A12-BTHR
FAN AXIAL 120X38MM 115VAC
Mechatronics Fan Group
931
In Stock
1 : $20.31000
Bulk
-
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
106.0 CFM (2.97m³/min)
0.350 in H2O (87.2 Pa)
Ball
Tubeaxial
-
46.0dB(A)
12.00W
3100 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
1.2 lbs (544.3 g)
SP100A-1123XBT.GN, SP100A-1123XST.GN
SP100A-1123XST.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
2,705
In Stock
1 : $23.28000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
115.0 CFM (3.22m³/min)
0.380 in H2O (94.6 Pa)
Sleeve
Tubeaxial
-
49.0dB(A)
20.00W
3100 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
1.2 lbs (550 g)
SP101A-1123HBT.GN, SP101A-1123HST.GN
SP101A-1123HBT.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
691
In Stock
1 : $27.28000
Bulk
-
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
107.0 CFM (3.00m³/min)
0.320 in H2O (79.7 Pa)
Ball
Tubeaxial
-
50.0dB(A)
18.00W
3050 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
1.2 lbs (544.3 g)
OA109AP-11-1TBXC
OA109AP-11-1TBXC
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
1,717
In Stock
680
Factory
1 : $31.47000
Box
-
Box
Active
120VAC
Square - 120mm L x 120mm H
38.00mm
131.0 CFM (3.67m³/min)
0.490 in H2O (122.1 Pa)
Ball
Tubeaxial
-
47.0dB
22.00W
3300 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
cURus, TUV
1.1 lbs (499.0 g)
SP101A-1123HBL.GN
SP100A-1123XSL.GN
FAN AXIAL 120X38MM 115VAC WIRE
Sunon Fans
1,919
In Stock
1 : $11.95000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
115.0 CFM (3.22m³/min)
0.380 in H2O (94.6 Pa)
Sleeve
Tubeaxial
-
49.0dB(A)
20.00W
3100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, TUV, UL
1.2 lbs (550 g)
SP103A-1123LST.GN
SP103A-1123LST.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
1,084
In Stock
1 : $22.90000
Bulk
-
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
70.0 CFM (1.96m³/min)
0.080 in H2O (19.9 Pa)
Sleeve
Tubeaxial
-
36.0dB(A)
11.00W
2000 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
1.2 lbs (550 g)
SP101A-1123HBL.GN
SP101A-1123HSL.GN
FAN AXIAL 120X38MM 115VAC WIRE
Sunon Fans
43
In Stock
1 : $22.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
105.0 CFM (2.94m³/min)
0.300 in H2O (74.7 Pa)
Sleeve
Tubeaxial
-
48.0dB(A)
18.00W
2900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, TUV, UL
1.2 lbs (544.3 g)
0
In Stock
Check Lead Time
10 : $255.82100
Bulk
-
Bulk
Active
-
Round - 120mm Dia
-
-
-
Ball
Motorized Impellers
Capacitor, Thermal Overload Protector (TOP)
-
-
-
-
-
-
-
-
Showing
of 11

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.